Subtotal (1 unit)*
€43.09
(exc. VAT)
€53.00
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.09 |
*price indicative
- RS Stock No.:
- 265-4753
- Mfr. Part No.:
- D4N-1A62
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Switch | |
| Standards/Approvals | CSA C22.2 No.14, UL508 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Switch | ||
Standards/Approvals CSA C22.2 No.14, UL508 | ||
- COO (Country of Origin):
- JP
Omron Switch, Slow Action Opertaing Mehcanism, IP67 - D4N-1A62
This switch is a Compact safety limit device designed for industrial control and automation tasks, providing a mechanically operated contact change when an actuator is driven. It is intended for indoor machinery use where a sealed, form-lock style limit switch is required and is offered with multiple actuator head and conduit options to suit varied installation needs.
Features & Benefits
• Direct-opening NC contacts for safety-oriented contact separation
• IP67-rated enclosure for protection against dust and temporary immersion
• Mechanical durability up to 15,000,000 operations for long service life
• Electrical endurance 500,000 operations at 3A/250VAC for frequent switching
• Operating temperature range −30°C to 70°C for broad environmental compatibility
• IP67-rated enclosure for protection against dust and temporary immersion
• Mechanical durability up to 15,000,000 operations for long service life
• Electrical endurance 500,000 operations at 3A/250VAC for frequent switching
• Operating temperature range −30°C to 70°C for broad environmental compatibility
Applications
• Suitable for conveyor end-of-travel detection in manufacturing lines
• Ideal for lift safety interlocks conforming to EN81-1
• Used with packaging machinery for repeatable position sensing
• Can be used for access-door monitoring on enclosed equipment
• Ideal for lift safety interlocks conforming to EN81-1
• Used with packaging machinery for repeatable position sensing
• Can be used for access-door monitoring on enclosed equipment
What mounting options are available for different installations?
The body accepts one- or two-conduit entries and selectable conduit threads including PG13.5, G1/2, 1/2-14 NPT, M20 and an M12 connector option for simplified wiring.
How are contact arrangements provided to match control requirements?
Multiple contact configurations are offered including 1NC/1NO, 2NC, 2NC/1NO and 3NC with snap-action, slow-action and MBB variants to suit differing control logic and sequencing needs.
What electrical ratings and protection should be observed during wiring?
Rated operating currents include AC control categories such as AC-15 at 3A and DC-13 at 0.27A
short-circuit protection should use a 10A gI or gG fuse conforming to IEC 269 when required.
How is the head orientation and actuator selection handled for specific machinery layouts?
The head can be rotated to any of four directions and a wide range of actuators (roller levers, plungers, plunger rollers, one-way levers, forks, CAT whiskers and rods) are selectable to match actuator travel and approach.
