Omron Switch
- RS Stock No.:
- 265-4747
- Distrelec Article No.:
- 304-29-099
- Mfr. Part No.:
- D4E-1C10N
- Manufacturer:
- Omron
Subtotal (1 pack of 10 units)*
€685.99
(exc. VAT)
€843.77
(inc. VAT)
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €685.99 | €68.599 |
*price indicative
- RS Stock No.:
- 265-4747
- Distrelec Article No.:
- 304-29-099
- Mfr. Part No.:
- D4E-1C10N
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Switch | |
| Standards/Approvals | Approved by UL and CSA | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Switch | ||
Standards/Approvals Approved by UL and CSA | ||
- COO (Country of Origin):
- JP
The Omron small sealed switch is slim and compact switch with better seal and ensuring longer service life. Flat springs with an improved lever ratio of the built-in switch ensure smooth snap action and long life expectancy.
Protection cover protects the built-in switch from dust and oil
Plunger incorporates a tough seal cap that lasts for a long time
Minute load model with gold cladding is optimal for electronic control
Related links
- Omron Switch
- Omron Limit Switch
- Omron Roller Lever Limit Switch IP67 125V ac Max, 5A Max
- EAO Legend for Use with Push Button Labels, Pre-printed "Emergency Stop Switch
- Lovato Electric Disc for Use with 22 mm Push Button Switch
- Lovato Electric Label for Use with 22 mm Push Button Switch
- Lovato Electric Legend Plate for Use with 22 mm Push Button Switch
- Siemens Thrust Pad for Use with Key Operated Switch Selector Switch
