Omron Roller Lever Limit Switch, NO/NC, IP67, SPDT, 125V ac Max, 5A Max
- RS Stock No.:
- 753-0072
- Mfr. Part No.:
- D4E-1G20N
- Manufacturer:
- Omron
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 753-0072
- Mfr. Part No.:
- D4E-1G20N
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Select all | ||
|---|---|---|
Brand Omron | ||
- COO (Country of Origin):
- JP
The Omron small sealed switch slim and compact switch with better seal and ensuring longer service life .It has flat springs with an improved lever ratio of the built-in switch ensure smooth snap action and long life expectancy. Protection cover protects the built-in switch from dust and oil. Plunger incorporates a tough seal cap that lasts for a long time. One touch connector eliminates need for tedious wiring operations and reduces downtime for wiring and maintenance.
Minute load model with gold cladding is optimal for electronic control
Molded terminal types with operating indicator lamps for screw terminal systems
No difference in mounting pitch and characteristics between D4E-N and D4E models
Molded terminal types with operating indicator lamps for screw terminal systems
No difference in mounting pitch and characteristics between D4E-N and D4E models
Related links
- Honeywell Plunger Limit Switch SPDT 250V ac ac Max, 5A Max
- Omron Roller Lever Limit Switch IP67 1A Max
- Omron Roller Lever Limit Switch IP67 30mA
- Omron Roller Lever Limit Switch IP67 250V ac Max 125 V dc 400mA Max
- Honeywell HDLS Series Roller Lever Limit Switch IP67 Die Cast Zinc Housing 10A Max
- Omron Roller Lever Limit Switch Metal Housing 5A
- Omron D4A Series Roller Lever Limit Switch IP67 10A
- Omron WLCA Series Adjustable Roller Lever Limit Switch IP67 100mA
