EAO LED Push Button for Use with 10 Series
- RS Stock No.:
- 443-947
- Mfr. Part No.:
- 10-2519.1052
- Manufacturer:
- EAO
Subtotal (1 unit)*
€7.56
(exc. VAT)
€9.30
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.56 |
*price indicative
- RS Stock No.:
- 443-947
- Mfr. Part No.:
- 10-2519.1052
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | LED Push Button | |
| For Use With | 10 Series | |
| Lamp Type | LED | |
| Standards/Approvals | REACH Compliant, ROHS Compliant | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type LED Push Button | ||
For Use With 10 Series | ||
Lamp Type LED | ||
Standards/Approvals REACH Compliant, ROHS Compliant | ||
- COO (Country of Origin):
- CH
The EAO single-LED indicator light is engineered for versatile illumination applications, delivering a striking red glow that ensures visibility in various environments. Designed with precision, this product operates at an optimal voltage of 48 V AC/DC, making it ideal for both commercial and industrial settings. Its compact dimensions and lightweight construction enable easy installation without compromising performance. This indicator light not only meets high standards of quality and reliability but also adheres to essential compliance requirements, including REACH and RoHS certifications, ensuring that it is both safe and environmentally friendly. A robust mechanical design, combined with advanced optical capabilities, guarantees minimal colour variation, providing consistency in illumination while enhancing the user experience. With various compatibility options for wiring, it makes for a reliable choice where clear visual signals are paramount.
Illumination colour is vividly red for clear signalling
Operating at a voltage of 48 V AC/DC enhances its adaptability
Engineered to produce a luminous intensity of 200 mcd for effective visibility
Weights just 0.002 kg for a lightweight and unobtrusive setup
Compliant with both REACH and RoHS regulations for environmental safety
Features a short description that highlights its purpose and specifications
Constructed with advanced materials ensuring durability in various conditions
Utilises specific design elements that allow for installation across diverse applications
