EAO Yellow Square Push Button Lens for Use with Series 92 Pushbutton Switches

Subtotal (1 unit)*

€2.71

(exc. VAT)

€3.33

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€2.71

*price indicative

RS Stock No.:
808-018
Mfr. Part No.:
92-956.400
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Push Button Lens

For Use With

Series 92 Pushbutton Switches

Lens Colour

Yellow

Lens Shape

Square

Width

13.2mm

Standards/Approvals

RoHS

Length

13.2mm

COO (Country of Origin):
CH
The Sanyo Denki Lens provides a professional solution for surface-installed controls. This square plastic component ensures a Durable and environmentally responsible Interface for industrial switchgear in demanding workspaces.

Designed for 13.2 mm by 13.2 mm dimensions

Robust REACH and RoHS compliant plastic

Flush mounting design for sleek aesthetics

Square front form

Reliable industrial lens construction

Related links