Idec Black Round Selector Switch
- RS Stock No.:
- 170-3743
- Distrelec Article No.:
- 301-03-290
- Mfr. Part No.:
- LB6S-33T6
- Manufacturer:
- Idec
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 170-3743
- Distrelec Article No.:
- 301-03-290
- Mfr. Part No.:
- LB6S-33T6
- Manufacturer:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Product Type | Selector Switch | |
| Lens Colour | Black | |
| Lens Shape | Round | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Product Type Selector Switch | ||
Lens Colour Black | ||
Lens Shape Round | ||
- COO (Country of Origin):
- JP
Sleek flush mount design
Standard bezel with 16mm hole size also available
Bright LED illumination
Flush Mount: Just 34.9mm depth behind the panel
Standard Mount: 27.9mm depth behind the panel
3PDT contact block available
5A contact ratings
Metallic or black plastic bezels
Illuminated pushbuttons, pushbuttons, pilot lights, selector switches, key selector switches, illuminated selectors, lever selectors, dome pilot lights, lever switches and buzzer models.
Special wave keys available
Related links
- Idec Black Round Selector Switch
- APEM LB Rotary Switch
- Schneider Electric Round Selector Switch - 30 mm Cutout Diameter 2 Positions
- EAO Black Round Push Button Lens for Use with Series 84 Pushbutton Switches
- Idec White Round Illuminated Push Button Switch
- Idec IDEC HW Series 3 Position Selector Switch Head White IP20
- Idec Round Push Button Lens for Use with YW9Z
- Idec Red Round Panel Mount Indicator Pilot Light
