NKK Switches White Square Push Button Switch for Use with UB2 Series
- RS Stock No.:
- 196-0350
- Mfr. Part No.:
- AT3075B
- Manufacturer:
- NKK Switches
Subtotal (1 unit)*
€1.84
(exc. VAT)
€2.26
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €1.84 |
*price indicative
- RS Stock No.:
- 196-0350
- Mfr. Part No.:
- AT3075B
- Manufacturer:
- NKK Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Product Type | Push Button Switch | |
| For Use With | UB2 Series | |
| Lens Colour | White | |
| Lens Shape | Square | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Product Type Push Button Switch | ||
For Use With UB2 Series | ||
Lens Colour White | ||
Lens Shape Square | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The NKK Switches Beveled Cap is used for Illuminated, made up of Polycarbonate.
Colours B
Series UB2
Related links
- EAO White Square Push Button Lens for Use with Series 70 Pushbutton Switches
- EAO White Square Push Button Lens for Use with Series 92 Pushbutton Switches
- Omron White Square Push Button Lens for Use with A3D Series
- RS PRO White Square Push Button Lens for Use with SD16 Series
- RS PRO White Square Push Button Lens for Use with ADA16 Series
- Idec White Square Push Button Lens for Use with A8 Series
- EAO White Square Push Button Lens for Use with Push Button
- EAO White Square Push Button Lens for Use with 31 Series
