EAO Red Modular Switch Lens for Use with Series 22
- RS Stock No.:
- 200-4168
- Distrelec Article No.:
- 304-29-475
- Mfr. Part No.:
- 22-903.2
- Manufacturer:
- EAO
Get a bulk buy discount
Add 15 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 3 units)*
€26.08
(exc. VAT)
€32.08
(inc. VAT)
In Stock
- Plus 54 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 3 - 12 | €8.693 | €26.08 | - |
| 15 - 27 | €8.453 | €25.36 | 2% |
| 30 - 57 | €8.22 | €24.66 | 5% |
| 60 - 147 | €8.003 | €24.01 | 7% |
| 150 + | €7.80 | €23.40 | 10% |
*price indicative
- RS Stock No.:
- 200-4168
- Distrelec Article No.:
- 304-29-475
- Mfr. Part No.:
- 22-903.2
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Modular Switch Lens | |
| For Use With | Series 22 | |
| Lens Colour | Red | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Modular Switch Lens | ||
For Use With Series 22 | ||
Lens Colour Red | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
The EAO lens is to be used with pushbutton switches are flush shaped and are illuminated.
Transparent
Red colour
Related links
- EAO Red Modular Switch Lens for Use with 84 Series
- EAO Red Rectangular Push Button Lens for Use with Series 51 Switch
- EAO Red Rectangular Push Button Lens for Use with 31 Series
- EAO Modular Switch Lens for Use with Series 22
- EAO Yellow Modular Switch Lens for Use with Series 22
- EAO Red Round Modular Switch Lens for Use with 84 Series
- EAO Red Flat Modular Switch Lens for Use with Series 4
- EAO Red Flat Modular Switch Lens for Use with EAO 31 Series
