EAO Yellow Modular Switch Lens for Use with Series 22

Get a bulk buy discount

Add 15 more to save 2%

View bulk pricing options

Subtotal (1 bag of 3 units)*

€26.08

(exc. VAT)

€32.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 54 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
3 - 12€8.693€26.08-
15 - 27€8.453€25.362%
30 - 57€8.22€24.665%
60 - 147€8.003€24.017%
150 +€7.80€23.4010%

*price indicative

RS Stock No.:
200-4169
Distrelec Article No.:
304-31-855
Mfr. Part No.:
22-903.4
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Modular Switch Lens

For Use With

Series 22

Lens Colour

Yellow

Standards/Approvals

No

COO (Country of Origin):
CH
The EAO lens is to be used with pushbutton switches are flush shaped and are illuminated.

Transparent

Yellow colour

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy