EAO Red Round Push Button Lens for Use with 19 Series
- RS Stock No.:
- 690-3674
- Distrelec Article No.:
- 304-43-426
- Mfr. Part No.:
- 19-931.2
- Manufacturer:
- EAO
Get a bulk buy discount
Add 50 more to save €21.90
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€14.23
(exc. VAT)
€17.51
(inc. VAT)
In Stock
- Plus 80 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €2.846 | €14.23 | - |
| 50 - 245 | €2.408 | €12.04 | €21.90 |
| 250 - 495 | €2.186 | €10.93 | €165.00 |
| 500 - 1245 | €2.108 | €10.54 | €369.00 |
| 1250 + | €2.044 | €10.22 | €1,002.50 |
*price indicative
- RS Stock No.:
- 690-3674
- Distrelec Article No.:
- 304-43-426
- Mfr. Part No.:
- 19-931.2
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Lens | |
| For Use With | 19 Series | |
| Lens Colour | Red | |
| Lens Shape | Round | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Lens | ||
For Use With 19 Series | ||
Lens Colour Red | ||
Lens Shape Round | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
9 mm Round & Square Illuminated Switches
The pushbuttons are fitted with snap-action or low-level switching systems
Mounting from the front through the mounting hole is assured even when the wiring has already been attached
The units are equipped with soldering/plug-in terminals
Note
Illuminated versions require a T1 bi-pin filament lamp or LED, see typically stock no's 6559491
Related links
- EAO Red Round Push Button Lens for Use with 31 Series
- EAO Red Round Push Button Lens for Use with Push Button
- EAO Red Round Push Button Lens for Use with Series 84 Pushbutton Switches
- EAO Red Round Push Button Lens for Use with Series 51 Switch
- EAO Red Round Push Button Indicator Lens for Use with 04 Series Push Buttons
- EAO Red Round Push Button Indicator Lens for Use with 18 Series
- EAO Yellow Round Push Button Lens for Use with 19 Series
- EAO Green Round Push Button Lens for Use with 19 Series
