Schneider Electric Harmony XB4 Series Illuminated Push Button Switch, Slow Break, Panel, 22.5 mm Cutout, 1 NO, Green
- RS Stock No.:
- 106-759
- Mfr. Part No.:
- XB4BW33B1
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€39.83
(exc. VAT)
€48.99
(inc. VAT)
- 67 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €39.83 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 106-759
- Mfr. Part No.:
- XB4BW33B1
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Actuator Colour | Green | |
| Switch Operation | Slow Break | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Panel Cutout Size | 22.5 mm | |
| Series | Harmony XB4 | |
| Mount Type | Panel | |
| Contact Configuration | 1 NO | |
| Terminal Type | Screw | |
| LED Colour | Green | |
| IP Rating | IP66, IP67, IP69, IP69K | |
| Contact DC Voltage | 24V dc | |
| Minimum Operating Temperature | -40°C | |
| Contact AC Voltage | 24V ac | |
| Switch Configuration | Spring return | |
| Maximum Operating Temperature | 70°C | |
| Switch Contact Current | 10A | |
| Width | 30mm | |
| Standards/Approvals | CSA C22.2 Nr. 14, IEC 60947-1, IEC 60947-5-1, IEC 60947-5-4, IEC 60947-5-5, JIS C8201-1, JIS C8201-5-1, UL 508 | |
| Length | 57mm | |
| Height | 47mm | |
| Better World Product | Yes | |
| Better World Claim | Repairable by the End User | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Actuator Colour Green | ||
Switch Operation Slow Break | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Panel Cutout Size 22.5 mm | ||
Series Harmony XB4 | ||
Mount Type Panel | ||
Contact Configuration 1 NO | ||
Terminal Type Screw | ||
LED Colour Green | ||
IP Rating IP66, IP67, IP69, IP69K | ||
Contact DC Voltage 24V dc | ||
Minimum Operating Temperature -40°C | ||
Contact AC Voltage 24V ac | ||
Switch Configuration Spring return | ||
Maximum Operating Temperature 70°C | ||
Switch Contact Current 10A | ||
Width 30mm | ||
Standards/Approvals CSA C22.2 Nr. 14, IEC 60947-1, IEC 60947-5-1, IEC 60947-5-4, IEC 60947-5-5, JIS C8201-1, JIS C8201-5-1, UL 508 | ||
Length 57mm | ||
Height 47mm | ||
Better World Product Yes | ||
Better World Claim Repairable by the End User | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric Harmony XB4 Series Illuminated Push Button Switch Panel 1 NO
- Schneider Electric Harmony XB4 Series Illuminated Push Button Switch Panel SPDT
- Schneider Electric Harmony XB4 Series Push Button Switch Panel SPST IP66
- Schneider Electric Harmony XB5 Series Illuminated Push Button Switch Panel SPDT
- Schneider Electric Harmony Series Illuminated Push Button Switch Panel SPST IP65,
- Schneider Electric Harmony XB4 Series Illuminated Push Button Switch 22.5 mm Cutout White IP66,
- Schneider Electric Harmony XB5 Series Push Button Switch Panel Mount SPDT IP66,
- Schneider Electric Harmony XB5 Series Push Button Switch Panel Mount SPST IP66,
