Schneider Electric Harmony XB4 Series Illuminated Push Button Switch, Slow Break, Panel, 22 mm Cutout, SPDT, Blue LED,
- RS Stock No.:
- 123-8147
- Distrelec Article No.:
- 303-02-539
- Mfr. Part No.:
- XB4BW36M5
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€53.70
(exc. VAT)
€66.05
(inc. VAT)
- 5 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €53.70 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 123-8147
- Distrelec Article No.:
- 303-02-539
- Mfr. Part No.:
- XB4BW36M5
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Actuator Colour | Blue | |
| Product Type | Push Button Switch | |
| Switch Operation | Slow Break | |
| Illuminated | Yes | |
| Panel Cutout Size | 22 mm | |
| Series | Harmony XB4 | |
| Mount Type | Panel | |
| Contact Configuration | SPDT | |
| Terminal Type | Screw | |
| LED Colour | Blue | |
| IP Rating | IP66, IP67, IP69, IP69K | |
| Contact DC Voltage | 240V | |
| Contact AC Voltage | 240V ac | |
| Minimum Operating Temperature | -40°C | |
| Actuator Style | Round | |
| Switch Configuration | 1 NO/1 NC | |
| Maximum Operating Temperature | 70°C | |
| Switch Contact Current | 10A | |
| Width | 30mm | |
| Standards/Approvals | UL 508, JIS C8201-5-1, EN/IEC 60947-5-4, EN/IEC 60947-5-1, EN/IEC 60947-1JIS C8201-1, CSA C22.2 No. 14 | |
| Length | 101mm | |
| Height | 47mm | |
| Better World Product | Yes | |
| Better World Claim | Repairable by the End User | |
| Legend | Blank | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Actuator Colour Blue | ||
Product Type Push Button Switch | ||
Switch Operation Slow Break | ||
Illuminated Yes | ||
Panel Cutout Size 22 mm | ||
Series Harmony XB4 | ||
Mount Type Panel | ||
Contact Configuration SPDT | ||
Terminal Type Screw | ||
LED Colour Blue | ||
IP Rating IP66, IP67, IP69, IP69K | ||
Contact DC Voltage 240V | ||
Contact AC Voltage 240V ac | ||
Minimum Operating Temperature -40°C | ||
Actuator Style Round | ||
Switch Configuration 1 NO/1 NC | ||
Maximum Operating Temperature 70°C | ||
Switch Contact Current 10A | ||
Width 30mm | ||
Standards/Approvals UL 508, JIS C8201-5-1, EN/IEC 60947-5-4, EN/IEC 60947-5-1, EN/IEC 60947-1JIS C8201-1, CSA C22.2 No. 14 | ||
Length 101mm | ||
Height 47mm | ||
Better World Product Yes | ||
Better World Claim Repairable by the End User | ||
Legend Blank | ||
RoHS Status: Exempt
Schneider Electric Harmony XB4 Series Push Button, Panel Mount, IP66/IP67/IP69/IP69K - XB4BW36M5
Features & Benefits
Applications
What is the durability of this unit regarding mechanical cycles?
Can it withstand water and dust ingress?
What type of terminals does it have for connections?
How does it perform under temperature variations?
Does it comply with international standards?
Related links
- Schneider Electric Harmony XB4 Series Push Button Switch Panel SPST IP66
- Schneider Electric Harmony XB5 Series Illuminated Push Button Switch Panel SPDT
- Schneider Electric Harmony XB5 Series Push Button Switch Panel SPDT IP69 600
- Schneider Electric Harmony XB4 Series Illuminated Push Button Switch Panel 1 NO
- Schneider Electric Harmony XB4 Series Illuminated Push Button Switch Panel 1 NO, Green
- Schneider Electric Harmony XB5 Series Push Button Switch Panel SPST IP66
- Schneider Electric Harmony XB5 Series Push Button Switch Panel SPST IP66
- Schneider Electric Harmony XB5 Series Push Button Switch Panel SPST IP66
