Siemens 3SU1 Series Push Button Switch, Momentary, 29.5 mm Cutout, Black LED, IP66, IP67, IP69K
- RS Stock No.:
- 161-413
- Mfr. Part No.:
- 3SU1200-0KB10-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€39.05
(exc. VAT)
€48.03
(inc. VAT)
- Ready to ship from 23 November 2026
Units | Per unit |
|---|---|
| 1 + | €39.05 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 161-413
- Mfr. Part No.:
- 3SU1200-0KB10-0AA0
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Actuator Colour | Black | |
| Illuminated | No | |
| Series | 3SU1 | |
| Panel Cutout Size | 29.5 mm | |
| LED Colour | Black | |
| IP Rating | IP66, IP67, IP69K | |
| Minimum Operating Temperature | -25°C | |
| Actuator Style | Raised Button | |
| Maximum Operating Temperature | 70°C | |
| Width | 30mm | |
| Height | 40mm | |
| Standards/Approvals | RoHS, IEC 81346-2, IEC 60068-2-6, IEC 60068-2-27, EN 61373 | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| Legend | Reset | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Actuator Colour Black | ||
Illuminated No | ||
Series 3SU1 | ||
Panel Cutout Size 29.5 mm | ||
LED Colour Black | ||
IP Rating IP66, IP67, IP69K | ||
Minimum Operating Temperature -25°C | ||
Actuator Style Raised Button | ||
Maximum Operating Temperature 70°C | ||
Width 30mm | ||
Height 40mm | ||
Standards/Approvals RoHS, IEC 81346-2, IEC 60068-2-6, IEC 60068-2-27, EN 61373 | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
Legend Reset | ||
- COO (Country of Origin):
- CN
Related links
- Siemens 3SU1 Series Illuminated Push Button Switch 29.5 mm Cutout IP66 IP69K
- Siemens 3SU1 Series Push Button Switch 38 mm Cutout IP66 IP69K
- Siemens SIRIUS ACT 3SU12 Series Black Momentary Push Button Head IP66 IP69K
- Siemens SIRIUS ACT 3SU12 Series Green Momentary Push Button Head IP66 IP69K
- Lovato LPSB10 Series Green Momentary Push Button Switch IP66 IP69K
- Eaton RMQ Titan M30 Series Push Button Switch Panel Black LED IP67, IP69K
- Siemens 3SU1 Series Momentary Illuminated Selector Switch 22.3 mm Cutout IP67, IP69
- Siemens 3SU1 Series Latching Emergency Stop Push Button 22.3 mm Cutout IP67 IP66
