Siemens 3SU1 Series Illuminated Push Button Switch, Momentary, 29.5 mm Cutout, Green LED, IP66, IP67, IP69K
- RS Stock No.:
- 158-022
- Mfr. Part No.:
- 3SU1051-0CB40-0AA0
- Manufacturer:
- Siemens
Subtotal (1 pack of 20 units)*
€186.17
(exc. VAT)
€228.99
(inc. VAT)
- Ready to ship from 23 November 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €186.17 | €9.309 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 158-022
- Mfr. Part No.:
- 3SU1051-0CB40-0AA0
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Switch Operation | Momentary | |
| Actuator Colour | Green | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Series | 3SU1 | |
| Panel Cutout Size | 29.5 mm | |
| LED Colour | Green | |
| IP Rating | IP66, IP67, IP69K | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 29.5mm | |
| Width | 29.5mm | |
| Standards/Approvals | CE, UKCA cULus EAC | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Switch Operation Momentary | ||
Actuator Colour Green | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Series 3SU1 | ||
Panel Cutout Size 29.5 mm | ||
LED Colour Green | ||
IP Rating IP66, IP67, IP69K | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Height 29.5mm | ||
Width 29.5mm | ||
Standards/Approvals CE, UKCA cULus EAC | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
- COO (Country of Origin):
- CN
Related links
- Siemens 3SU1 Series Push Button Switch 29.5 mm Cutout IP66 IP69K
- Siemens 3SU1 Series Push Button Switch 38 mm Cutout IP66 IP69K
- Lovato LPSB10 Series Green Momentary Push Button Switch IP66 IP69K
- Siemens SIRIUS ACT 3SU10 Series Green Momentary Push Button Head IP66 IP69K
- Siemens 3SU1 Series Illuminated Push Button Switch Front 1 NO/1 NC Green LED
- Siemens SIRIUS ACT 3SU10 Series Black Push Button Switch IP69K IP67
- Lovato LPSB73 Series Red 29.5 mm Cutout IP67, IP69K
- Siemens SIRIUS ACT 3SU10 Series Yellow Momentary Push Button Head IP66 IP69K
