Siemens 3SU1 Series Push Button Switch, Momentary, 38 mm Cutout, Amber LED, IP66, IP67, IP69K
- RS Stock No.:
- 161-410
- Mfr. Part No.:
- 3SU1060-0JB00-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€30.06
(exc. VAT)
€36.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.06 |
*price indicative
- RS Stock No.:
- 161-410
- Mfr. Part No.:
- 3SU1060-0JB00-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Switch Operation | Momentary | |
| Product Type | Push Button Switch | |
| Actuator Colour | Amber | |
| Illuminated | No | |
| Panel Cutout Size | 38 mm | |
| Series | 3SU1 | |
| LED Colour | Amber | |
| IP Rating | IP66, IP67, IP69K | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 38mm | |
| Standards/Approvals | CE, UKCA cULus EAC | |
| Height | 38mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Switch Operation Momentary | ||
Product Type Push Button Switch | ||
Actuator Colour Amber | ||
Illuminated No | ||
Panel Cutout Size 38 mm | ||
Series 3SU1 | ||
LED Colour Amber | ||
IP Rating IP66, IP67, IP69K | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Width 38mm | ||
Standards/Approvals CE, UKCA cULus EAC | ||
Height 38mm | ||
- COO (Country of Origin):
- CN
The Siemens pushbutton is a sophisticated component designed for seamless operation in demanding environments. Crafted with a metal, matte finish and an amber colour, it combines sleek aesthetics with robust functionality. The flat round actuator offers a momentary contact type action, making it ideal for a variety of industrial applications. With an IP66, IP67, and IP69K protection class, this product is engineered to withstand harsh conditions while maintaining performance integrity. The clever design ensures easy installation, while its substantial mechanical service life of up to 10 million cycles guarantees reliability over time. Whether enhancing safety or improving operational efficiency, this pushbutton stands out as a premier choice for professionals in the field.
Robust metal with matte finish for durability
Easy flush installation streamlines workflows
Momentary contact operation ensures accurate signalling
High temperature ratings for extreme conditions
Compatible with various NEMA ratings for versatility
Related links
- Siemens 3SU1 Series Push Button Switch 29.5 mm Cutout IP66 IP69K
- Siemens 3SU1 Series Illuminated Push Button Switch 29.5 mm Cutout IP66 IP69K
- Siemens SIRIUS ACT 3SU10 Series Red Momentary Push Button Head IP66 IP69K
- Siemens SIRIUS ACT 3SU10 Series White Latching Push Button Head IP66 IP69K
- Siemens SIRIUS ACT 3SU10 Series Yellow Latching Push Button Head IP66 IP69K
- Siemens 3SU1 Series Momentary Illuminated Selector Switch 22.3 mm Cutout IP67, IP69
- Siemens 3SU1 Series Latching Emergency Stop Push Button 22.3 mm Cutout IP67 IP66
- Siemens 3SU1 Series Illuminated Push Button Switch Front 1 NO/1 NC Green LED
