Schneider Electric Harmony XB6 Series Push Button Switch, Slow Brake, Panel Mount, 18 mm Cutout, SPDT, IP65, 250 V 240 V
- RS Stock No.:
- 177-327
- Mfr. Part No.:
- XB6CA25B
- Manufacturer:
- Schneider Electric
Add 5 more to save €3.25
View bulk pricing optionsSubtotal (1 unit)*
€23.06
(exc. VAT)
€28.36
(inc. VAT)
- 5 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €23.06 | - |
| 5 - 9 | €22.41 | €3.25 |
| 10 + | €21.82 | €12.40 |
*price indicative
- RS Stock No.:
- 177-327
- Mfr. Part No.:
- XB6CA25B
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Switch Operation | Slow Brake | |
| Product Type | Push Button Switch | |
| Actuator Colour | Black | |
| Illuminated | No | |
| Series | Harmony XB6 | |
| Panel Cutout Size | 18 mm | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| Terminal Type | Quick Connect | |
| IP Rating | IP65 | |
| Actuator Style | Square | |
| Contact AC Voltage | 240V | |
| Minimum Operating Temperature | -25°C | |
| Contact DC Voltage | 250V | |
| Switch Configuration | 1 NO/1 NC | |
| Maximum Operating Temperature | 70°C | |
| Length | 57mm | |
| Standards/Approvals | EN/IEC 60947-5-1UL 508EN/IEC 60947-1JIS C 4520JIS C 852EN/IEC 60947-5-5CSA C22.2 No 14 | |
| Width | 18mm | |
| Height | 18mm | |
| Switch Contact Current | 3A | |
| Legend | Unmarked | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Switch Operation Slow Brake | ||
Product Type Push Button Switch | ||
Actuator Colour Black | ||
Illuminated No | ||
Series Harmony XB6 | ||
Panel Cutout Size 18 mm | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
Terminal Type Quick Connect | ||
IP Rating IP65 | ||
Actuator Style Square | ||
Contact AC Voltage 240V | ||
Minimum Operating Temperature -25°C | ||
Contact DC Voltage 250V | ||
Switch Configuration 1 NO/1 NC | ||
Maximum Operating Temperature 70°C | ||
Length 57mm | ||
Standards/Approvals EN/IEC 60947-5-1UL 508EN/IEC 60947-1JIS C 4520JIS C 852EN/IEC 60947-5-5CSA C22.2 No 14 | ||
Width 18mm | ||
Height 18mm | ||
Switch Contact Current 3A | ||
Legend Unmarked | ||
RoHS Status: Exempt
Schneider Electric Harmony XB6 Series Push Button, 16mm Panel Cut Out Diameter, IP65 - XB6CA25B
Features & Benefits
Applications
How is the push button mounted?
What is the operating temperature range?
Can this be used in environments exposed to moisture?
What type of connection does it use?
How durable is the push button in heavy usage?
Related links
- Schneider Electric Harmony XB6 Series Push Button Switch Panel Mount SPDT 250 V 240 V
- Schneider Electric Harmony XB6 Series Illuminated Push Button Switch Panel Mount SPDT
- Schneider Electric Harmony XB6 Series Illuminated Push Button Switch Panel SPST IP65,
- Schneider Electric Harmony XB6 Series Illuminated Push Button Switch Panel SPST IP65,
- Schneider Electric Harmony XB6 Series Push Button Switch Panel SPST IP65, 250 V
- Schneider Electric Harmony XB6 Series Push Button Switch Panel SPST IP65, 250 V
- Schneider Electric Harmony XB6 Series Push Button Switch Panel SPDT IP65, 110 V
- Schneider Electric Harmony XB6 Series Push Button Switch Panel SPDT IP65, 110 V
