Schneider Electric Harmony XB6 Series Push Button Switch, Spring Return, Panel, 16 mm Cutout, SPST, Red LED, IP65, 250 V

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€20.99

(exc. VAT)

€25.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€20.99
5 - 9€20.41
10 +€19.85

*price indicative

RS Stock No.:
372-9293
Mfr. Part No.:
XB6AA42B
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Switch Operation

Spring Return

Actuator Colour

Red

Product Type

Push Button Switch

Illuminated

No

Series

Harmony XB6

Panel Cutout Size

16 mm

Mount Type

Panel

Contact Configuration

SPST

Terminal Type

Quick Connect

LED Colour

Red

IP Rating

IP65

Actuator Style

Round

Contact DC Voltage

250V

Minimum Operating Temperature

-25°C

Contact AC Voltage

240V

Maximum Operating Temperature

70°C

Height

18mm

Standards/Approvals

No

Width

18mm

Length

57mm

Legend

Blank

COO (Country of Origin):
FR

Pushbuttons, Spring Return


Square, rectangular and cylindrical heads

Flush or projecting heads

Wide range of contacts

Spring return

IP65 protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy