Schneider Electric Harmony XB6 Series Illuminated Push Button Switch, Slow Brake, Panel, 18 mm Cutout, SPST, White LED,
- RS Stock No.:
- 177-361
- Mfr. Part No.:
- XB6AW1B1B
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€31.22
(exc. VAT)
€38.40
(inc. VAT)
- Ready to ship from 09 December 2026
Units | Per unit |
|---|---|
| 1 + | €31.22 |
*price indicative
- RS Stock No.:
- 177-361
- Mfr. Part No.:
- XB6AW1B1B
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Switch | |
| Actuator Colour | White | |
| Switch Operation | Slow Brake | |
| Illuminated | Yes | |
| Panel Cutout Size | 18 mm | |
| Series | Harmony XB6 | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| Terminal Type | FASTON | |
| LED Colour | White | |
| IP Rating | IP65 | |
| Contact DC Voltage | 250V | |
| Minimum Operating Temperature | -25°C | |
| Actuator Style | Round | |
| Contact AC Voltage | 240V | |
| Maximum Operating Temperature | 70°C | |
| Switch Configuration | 1 NO | |
| Length | 57mm | |
| Height | 18mm | |
| Width | 18mm | |
| Switch Contact Current | 3A | |
| Standards/Approvals | CSA C22.2 No. 14, EN/IEC 60947-1, EN/IEC 60947-5-1, EN/IEC 60947-5-5, JIS C 4520, JIS C 852 | |
| Legend | Unmarked | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Switch | ||
Actuator Colour White | ||
Switch Operation Slow Brake | ||
Illuminated Yes | ||
Panel Cutout Size 18 mm | ||
Series Harmony XB6 | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
Terminal Type FASTON | ||
LED Colour White | ||
IP Rating IP65 | ||
Contact DC Voltage 250V | ||
Minimum Operating Temperature -25°C | ||
Actuator Style Round | ||
Contact AC Voltage 240V | ||
Maximum Operating Temperature 70°C | ||
Switch Configuration 1 NO | ||
Length 57mm | ||
Height 18mm | ||
Width 18mm | ||
Switch Contact Current 3A | ||
Standards/Approvals CSA C22.2 No. 14, EN/IEC 60947-1, EN/IEC 60947-5-1, EN/IEC 60947-5-5, JIS C 4520, JIS C 852 | ||
Legend Unmarked | ||
RoHS Status: Exempt
Schneider Electric Harmony XB6 Series Push Button, 16mm Panel Cut Out Diameter, IP65 - XB6AW1B1B
Features & Benefits
Applications
What voltage range is suitable for operation?
How can I install this in my panel?
Is it suitable for high-temperature environments?
How does the push button perform under electrical stress?
Can it be used in outdoor installations?
Related links
- Schneider Electric Harmony XB6 Series Illuminated Push Button Switch Panel SPST IP65,
- Schneider Electric Harmony XB6 Series Illuminated Push Button Switch Panel Mount SPDT
- Schneider Electric Harmony XB6 Series Illuminated Push Button Switch Panel SPST
- Schneider Electric Harmony XB6 Series Illuminated Push Button Switch Panel SPST
- Schneider Electric Harmony XB6 Series Illuminated Push Button Switch Panel Green LED
- Schneider Electric Harmony XB6 Series Push Button Switch Panel Mount SPDT 250 V 240 V
- Schneider Electric Harmony XB6 Series Illuminated Push Button Switch Panel DPDT
- Schneider Electric Harmony XB6 Series Illuminated Push Button Switch Panel Mount SPST, Red
