Schneider Electric Harmony XB6 Series Illuminated Push Button Switch, Spring Return, Panel, 16 mm Cutout, SPST, Red LED,
- RS Stock No.:
- 372-9524
- Mfr. Part No.:
- XB6AE4B2B
- Manufacturer:
- Schneider Electric
Get a bulk buy discount
Add 5 more to save €3.55
View bulk pricing optionsSubtotal (1 unit)*
€23.32
(exc. VAT)
€28.68
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €23.32 | - |
| 5 - 9 | €22.61 | €3.55 |
| 10 + | €21.95 | €13.70 |
*price indicative
- RS Stock No.:
- 372-9524
- Mfr. Part No.:
- XB6AE4B2B
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Switch Operation | Spring Return | |
| Product Type | Push Button Switch | |
| Actuator Colour | Red | |
| Illuminated | Yes | |
| Panel Cutout Size | 16 mm | |
| Series | Harmony XB6 | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| Terminal Type | Quick Connect | |
| LED Colour | Red | |
| IP Rating | IP65 | |
| Actuator Style | Round | |
| Minimum Operating Temperature | -25°C | |
| Contact DC Voltage | 250V | |
| Contact AC Voltage | 240V | |
| Maximum Operating Temperature | 70°C | |
| Height | 18mm | |
| Length | 61mm | |
| Width | 18mm | |
| Standards/Approvals | No | |
| Legend | Blank | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Switch Operation Spring Return | ||
Product Type Push Button Switch | ||
Actuator Colour Red | ||
Illuminated Yes | ||
Panel Cutout Size 16 mm | ||
Series Harmony XB6 | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
Terminal Type Quick Connect | ||
LED Colour Red | ||
IP Rating IP65 | ||
Actuator Style Round | ||
Minimum Operating Temperature -25°C | ||
Contact DC Voltage 250V | ||
Contact AC Voltage 240V | ||
Maximum Operating Temperature 70°C | ||
Height 18mm | ||
Length 61mm | ||
Width 18mm | ||
Standards/Approvals No | ||
Legend Blank | ||
- COO (Country of Origin):
- FR
Illuminated Push Buttons, Spring Return with LED
Square, rectangular and cylindrical heads
Flush or projecting
12-24V LED included
Wide range of contacts
Related links
- Schneider Electric Harmony XB6 Series Push Button Switch Panel SPST IP65, 250 V
- Schneider Electric Harmony XB6 Series Illuminated Push Button Switch Panel SPST, Green
- Schneider Electric Harmony XB6 Series Illuminated Push Button Switch Panel SPDT
- Schneider Electric Harmony XB6 Series Illuminated Push Button Switch Panel DPDT
- Schneider Electric Harmony XB6 Series Push Button Switch Panel SPST IP65, 250
- Schneider Electric Harmony XB6 Series Push Button Switch Panel 1 NO/1 NC IP65,
- Schneider Electric Harmony XB6 Series Push Button Switch Panel SPDT IP65, 110 V
- Schneider Electric Harmony XB6 Series Illuminated Push Button Switch Panel DPDT, Green
