RS Better World

Schneider Electric Harmony XB5 Series Push Button Switch, Slow Break, Panel, 22 mm Cutout, SPST, White LED, IP66, IP67,

Subtotal (1 unit)*

€19.59

(exc. VAT)

€24.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 59 unit(s) ready to ship from another location
  • Plus 60 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€19.59

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
123-8149
Distrelec Article No.:
303-02-543
Mfr. Part No.:
XB5AA3341
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Push Button Switch

Actuator Colour

White

Switch Operation

Slow Break

Illuminated

No

Series

Harmony XB5

Panel Cutout Size

22 mm

Mount Type

Panel

Contact Configuration

SPST

Terminal Type

Screw

LED Colour

White

IP Rating

IP66, IP67, IP69K

Minimum Operating Temperature

-25°C

Contact DC Voltage

600V

Actuator Style

Round

Contact AC Voltage

600V

Maximum Operating Temperature

70°C

Width

30mm

Height

42mm

Length

52mm

Standards/Approvals

No

Better World Claim

Repairable by the End User

Better World Product

Yes

Legend

Arrows (Symbol)

RoHS Status: Exempt

Schneider Electric Push Button, Double Insulated, Screw Terminal - Harmony XB5 Series - XB5AA3341


Need a robust solution for control and signalling tasks in your workplace? Choose this push button from Schneider Electric. It's a simple way for you to control industrial machines and processes as it can be operated from any position and comes with an easy-to-read arrow label. Schneider Electric's XB5 series uses colour-coded profile heads so you can easily identify different operations at a glance. This white button indicates a start/stop function. The product's chromium plating makes it resistant to impact, dust, water and vibration for safe use in demanding industrial applications.

Features & Benefits


• Double electrical insulation protects you from shocks

• Short-circuit protection via a 10A cartridge fuse for surge safety

• Operating temperature range of -40°C to +70°C, so suits harsh environments

• Mechanical durability of 10,000,000 cycles for long-lasting use

• Plastic bezel makes it practical for use in settings where chemical agents are present

Applications


• Automated manufacturing lines

• Food production facilities

• Process control

Does this product offer ingress protection?


Yes, this product has IP66, IP67, IP69 and IP69K ratings, which means it's dustproof and withstands high-pressure, high-temperature washdowns. It's safe to use it in hygiene-critical areas with heavy-duty cleaning procedures.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy