Schneider Electric Harmony XB5 Series Push Button Switch, Slow Break, Panel, 22 mm Cutout, SPST, Red LED, IP66, IP67,
- RS Stock No.:
- 123-8166
- Mfr. Part No.:
- XB5AP42
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€20.18
(exc. VAT)
€24.82
(inc. VAT)
- 94 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €20.18 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 123-8166
- Mfr. Part No.:
- XB5AP42
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Switch Operation | Slow Break | |
| Product Type | Push Button Switch | |
| Actuator Colour | Red | |
| Illuminated | No | |
| Panel Cutout Size | 22 mm | |
| Series | Harmony XB5 | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| Terminal Type | Screw | |
| LED Colour | Red | |
| IP Rating | IP66, IP67 | |
| Actuator Style | Round | |
| Contact AC Voltage | 600V | |
| Contact DC Voltage | 600V | |
| Minimum Operating Temperature | -25°C | |
| Switch Configuration | 1 NC | |
| Maximum Operating Temperature | 70°C | |
| Width | 30mm | |
| Standards/Approvals | CSA C22.2 No. 14EN/IEC 60947-1, EN/IEC 60947-5-1, JIS C8201-1, JIS C8201-5-1, UL 508 | |
| Length | 61mm | |
| Height | 42mm | |
| Switch Contact Current | 10A | |
| Better World Product | Yes | |
| Better World Claim | Repairable by the End User | |
| Legend | Blank | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Switch Operation Slow Break | ||
Product Type Push Button Switch | ||
Actuator Colour Red | ||
Illuminated No | ||
Panel Cutout Size 22 mm | ||
Series Harmony XB5 | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
Terminal Type Screw | ||
LED Colour Red | ||
IP Rating IP66, IP67 | ||
Actuator Style Round | ||
Contact AC Voltage 600V | ||
Contact DC Voltage 600V | ||
Minimum Operating Temperature -25°C | ||
Switch Configuration 1 NC | ||
Maximum Operating Temperature 70°C | ||
Width 30mm | ||
Standards/Approvals CSA C22.2 No. 14EN/IEC 60947-1, EN/IEC 60947-5-1, JIS C8201-1, JIS C8201-5-1, UL 508 | ||
Length 61mm | ||
Height 42mm | ||
Switch Contact Current 10A | ||
Better World Product Yes | ||
Better World Claim Repairable by the End User | ||
Legend Blank | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Schneider Electric Harmony Series Push Button, 22mm Panel Cut Out Diameter, Red Colour - XB5AP42
Features & Benefits
• Red colour enhances visibility in various settings
• IP66 and IP67 ratings provide excellent dust and water protection
• Screw Terminal type enables secure and easy installation
Applications
• Commonly found in control panels for automation systems
• Utilised in requiring operability in extreme temperatures
• Suitable for use in environments exposed to moisture and dust
• Employed in electrical control systems for safe operations
What is the maximum voltage that can be applied to this switch?
How does the IP rating contribute to its usability in industrial environments?
What type of installation is recommended for this push button?
What materials are used in the construction of this switch, and how do they impact performance?
Is it possible to use this switch in extreme temperatures?
Related links
- Schneider Electric Harmony XB5 Series Push Button Switch Panel SPST IP66
- Schneider Electric Harmony XB5 Series Push Button Switch Panel SPST IP66
- Schneider Electric Harmony XB5 Series Push Button Switch Panel Mount SPST IP66,
- Schneider Electric Harmony XB4 Series Push Button Switch Panel SPST IP66
- Schneider Electric Harmony XB5 Series Push Button Switch Panel Mount SPDT IP66,
- Schneider Electric Harmony XB5 Series Push Button Switch Panel SPDT IP69 600
- Schneider Electric Harmony XB5 Series Illuminated Push Button Switch Panel SPDT
- Schneider Electric Harmony Series Illuminated Push Button Switch Panel SPST IP65,
