Eaton RMQ-Titan Series Push Button Switch, 50 mm Cutout Black, IP67
- RS Stock No.:
- 232-069
- Mfr. Part No.:
- 110933 M22-D-S-K10-BVP
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€24.97
(exc. VAT)
€30.71
(inc. VAT)
In Stock
- 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.97 |
*price indicative
- RS Stock No.:
- 232-069
- Mfr. Part No.:
- 110933 M22-D-S-K10-BVP
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Cutout Diameter | 50mm | |
| Series | RMQ-Titan | |
| Push Button Actuation | Spring Return | |
| Push Button Colour | Black | |
| Push Button Shape | Round | |
| IP Rating | IP67 | |
| Push Button Diameter | 50mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Push Button Material | Plastic | |
| Standards/Approvals | LR, CE, DNV, GL | |
| Hazardous Area Certification | No | |
| Body Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Cutout Diameter 50mm | ||
Series RMQ-Titan | ||
Push Button Actuation Spring Return | ||
Push Button Colour Black | ||
Push Button Shape Round | ||
IP Rating IP67 | ||
Push Button Diameter 50mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Push Button Material Plastic | ||
Standards/Approvals LR, CE, DNV, GL | ||
Hazardous Area Certification No | ||
Body Material Plastic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Eaton RMQ Titan Series Push Button, 50mm Panel Cut Out Diameter, Black - 110933 M22-D-S-K10-BVP
This push button switch is designed for industrial environments, combining durability and functionality. The RMQ Titan series offers a spring return mechanism for momentary operation, making it ideal for various automation tasks. It features a panel cut-out diameter of 50mm and accommodates operating temperatures ranging from -25°C to +70°C.
Features & Benefits
• Complies with NEMA 4X and IP67 ratings for superior protection
• Constructed from robust plastic for durability
• Spring return operation ensures momentary use
• Black actuator offers a sleek, professional appearance
• Lightweight design at only 0.025 kg facilitates easy installation
• Versatile for a wide range of electrical applications
Applications
• Utilised in control panels for machinery automation
• Suitable for lighting and signal control in industrial settings
• Used for emergency stops in compliance with safety protocols
• Ideal for assembly lines needing quick-action control
What is the significance of the IP67 rating for this switch?
The IP67 rating indicates that the switch is completely dust-tight and can withstand temporary immersion in water up to 1 metre for 30 minutes, ensuring reliable operation in harsh conditions.
How does the spring return feature enhance usability?
The spring return mechanism allows the switch to reset automatically after being pressed, preventing accidental and prolonged activation, thus improving operational safety.
What materials are used in the construction of this switch?
This model is made primarily from high-quality plastic, designed to withstand various climatic conditions while ensuring longevity and reliability in use.
Can this switch be used in outdoor applications?
Yes, the IP67 rating makes it suitable for outdoor use where it can be exposed to moisture and dust, ideal for various external controls.
What temperature range can this switch operate under?
It operates effectively in ambient temperatures from -25°C to +70°C, making it suitable for diverse environments.
Related links
- Eaton RMQ-Titan Series Illuminated Push Button Switch IP67
- Eaton M22 Series Push Button Switch 1 NO, IP67
- Eaton M22 Series Push Button Switch 1 NO, IP67
- Eaton RMQ Titan M22 Series Black Momentary Push Button Head IP69K
- Eaton RMQ Titan M22 Series Push Button Switch Panel SPST IP67 220 V 500 V
- Eaton RMQ Titan M22 Series Black Momentary Push Button Switch IP67
- Eaton RMQ Titan M22 Series Red Momentary Push Button Head IP69K
- Eaton RMQ Titan M22 Series Black Momentary Push Button Head IP67
