Eaton M22S Series Push Button Switch, Momentary, Spring Return, Panel, 22 mm Cutout, IP67
- RS Stock No.:
- 243-520
- Mfr. Part No.:
- 101673 M22-D-W-X11
- Manufacturer:
- Eaton
Subtotal (1 pack of 10 units)*
€107.40
(exc. VAT)
€132.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €107.40 | €10.74 |
*price indicative
- RS Stock No.:
- 243-520
- Mfr. Part No.:
- 101673 M22-D-W-X11
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Switch | |
| Actuator Colour | White | |
| Switch Operation | Momentary, Spring Return | |
| Illuminated | No | |
| Panel Cutout Size | 22 mm | |
| Series | M22S | |
| Mount Type | Panel | |
| IP Rating | IP67 | |
| Actuator Style | Push Button | |
| Length | 30mm | |
| Height | 30mm | |
| Standards/Approvals | DNV, GL, LR | |
| Width | 30mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Switch | ||
Actuator Colour White | ||
Switch Operation Momentary, Spring Return | ||
Illuminated No | ||
Panel Cutout Size 22 mm | ||
Series M22S | ||
Mount Type Panel | ||
IP Rating IP67 | ||
Actuator Style Push Button | ||
Length 30mm | ||
Height 30mm | ||
Standards/Approvals DNV, GL, LR | ||
Width 30mm | ||
- COO (Country of Origin):
- DE
The Eaton Moeller series M22 Pushbutton is an essential component for advanced control systems. Designed for reliability and performance, this momentary, flat pushbutton features a sleek white finish that adds a modern touch to any panel. With a robust titanium bezel and a comprehensive degree of protection, it seamlessly combines functionality with durability, making it ideal for a variety of industrial applications. The innovative spring-return actuator ensures a consistent user experience, while the product's compliance with stringent safety and quality standards confirms its durability and excellent performance under various operating conditions. This pushbutton is not just a component; it represents assurance in quality and a commitment to excellence from Eaton, a leader in electrical components. Whether it's for machine control, signalling, or indicating functions, this product stands out in any application, contributing to efficient operations and reliability.
Momentary actuator design aids in immediate responsiveness
Installation flexibility due to versatile fitting options
NEMA 4X and IP67 ratings ensure water and dust resistance
Titanium bezel enhances durability against harsh environments
Labelled features improve user comprehension and usability
Designed with a 22 mm opening diameter for standard panel cutouts
Complies with international safety and quality standards
Lightweight construction enables easy integration into existing systems
Related links
- Eaton M22S Series Push Button Switch Spring Return IP67, IP69K
- Eaton M22S Series Push Button Switch Spring Return 22.5 mm Cutout IP67, IP69K
- Eaton M22S Series Push Button Switch Spring Return 22.5 mm Cutout IP69K
- Eaton M22S Series Push Button Switch Spring Return 22.5 mm Cutout IP66 IP69K
- Eaton M22S Series Push Button Switch Panel IP67
- Eaton M22S Series Push Button Switch Spring Return 22.5 mm Cutout, IP66
- Eaton RMQ Titan M22 Series Push Button Switch Spring Return 22 mm Cutout IP69K, 30 V dc 264 V
- Eaton M30I Series Push Button Switch Spring Return 30.5 mm Cutout IP66 IP69
