Eaton M30I Series Push Button Switch, Momentary, Spring Return, Panel, 30.5 mm Cutout, Grey LED, IP66, IP67, IP69
- RS Stock No.:
- 246-804
- Mfr. Part No.:
- 188091 M30I-FD-GR
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€21.10
(exc. VAT)
€25.95
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €21.10 |
*price indicative
- RS Stock No.:
- 246-804
- Mfr. Part No.:
- 188091 M30I-FD-GR
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Switch Operation | Momentary, Spring Return | |
| Actuator Colour | Grey | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Panel Cutout Size | 30.5 mm | |
| Series | M30I | |
| Mount Type | Panel | |
| LED Colour | Grey | |
| IP Rating | IP66, IP67, IP69 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Switch Configuration | Momentary | |
| Height | 30mm | |
| Length | 36mm | |
| Width | 46mm | |
| Standards/Approvals | VDE 0660 IECEN 60947 CSA 0158 CSA Class .: 110 DNV UL E9184 GL IECEN 609475 UL CSAC. . 1405 and 94M91 CE UL NKCR UL CSA | |
| Legend | Blank | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Switch Operation Momentary, Spring Return | ||
Actuator Colour Grey | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Panel Cutout Size 30.5 mm | ||
Series M30I | ||
Mount Type Panel | ||
LED Colour Grey | ||
IP Rating IP66, IP67, IP69 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Switch Configuration Momentary | ||
Height 30mm | ||
Length 36mm | ||
Width 46mm | ||
Standards/Approvals VDE 0660 IECEN 60947 CSA 0158 CSA Class .: 110 DNV UL E9184 GL IECEN 609475 UL CSAC. . 1405 and 94M91 CE UL NKCR UL CSA | ||
Legend Blank | ||
- COO (Country of Origin):
- DE
The Eaton Moeller series M30 Pushbutton is designed to deliver reliability and efficiency in demanding environments. Featuring a momentary operation with a sleek flat front design, it is constructed with a durable stainless steel bezel, ensuring robustness against wear and tear. The pushbutton's compact dimensions and multiple degrees of protection, including IP66 and IP67 ratings, provide suitability for a wide range of applications where water and dust resistance are paramount. With a long mechanical lifespan of up to 5 million operations, this pushbutton is engineered for extensive use, making it an ideal choice for industrial settings. Its grey actuator seamlessly integrates into varied designs, allowing for versatile installation options. Furthermore, its compatibility with SmartWire-DT offers enhanced connectivity, reinforcing its position as a top-notch solution for control applications.
Durable stainless steel construction ensures long-lasting performance
Flat front design provides a modern aesthetic suitable for any environment
High mechanical lifespan minimizes the need for frequent replacements
IP66 and IP67 ratings ensure protection against dust and water
Compatible with SmartWire-DT for seamless system integration
Momentary action promotes efficient control during operation
Lightweight design enhances installation flexibility
Designed for easy mounting in various positions
Related links
- Eaton M30I Series Push Button Switch Spring Return 30.5 mm Cutout IP66 IP69
- Eaton M30I Series Push Button Switch Spring Return 30.5 mm Cutout IP66 IP69
- Eaton M30I Series Push Button Switch Spring Return 30.5 mm Cutout IP66 IP69
- Eaton M30I Series Push Button Switch Momentary 30.5 mm Cutout IP67, IP69
- Eaton M30I Series Push Button Switch Momentary 30.5 mm Cutout IP66 IP69
- Eaton M30I Series Push Button Switch Panel Green LED IP67, IP69
- Eaton M30I Series Push Button Switch Panel Yellow LED IP67, IP69
- Eaton RMQ-Titan Series Blue Momentary Spring Return Push Button Actuator IP66 IP69
