Eaton M22 Series Push Button Switch, Spring Return, Flush Mount, 22 mm Cutout, IP67, IP69K
- RS Stock No.:
- 250-823
- Mfr. Part No.:
- 216735 M22-DP-G-X-GVP
- Manufacturer:
- Eaton
Subtotal (1 pack of 25 units)*
€406.69
(exc. VAT)
€500.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €406.69 | €16.268 |
*price indicative
- RS Stock No.:
- 250-823
- Mfr. Part No.:
- 216735 M22-DP-G-X-GVP
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Switch Operation | Spring Return | |
| Actuator Colour | Green | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Series | M22 | |
| Panel Cutout Size | 22 mm | |
| Mount Type | Flush Mount | |
| IP Rating | IP67, IP69K | |
| Actuator Style | Push Button | |
| Switch Configuration | Momentary | |
| Length | 69mm | |
| Standards/Approvals | CE | |
| Height | 66mm | |
| Width | 76mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Switch Operation Spring Return | ||
Actuator Colour Green | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Series M22 | ||
Panel Cutout Size 22 mm | ||
Mount Type Flush Mount | ||
IP Rating IP67, IP69K | ||
Actuator Style Push Button | ||
Switch Configuration Momentary | ||
Length 69mm | ||
Standards/Approvals CE | ||
Height 66mm | ||
Width 76mm | ||
- COO (Country of Origin):
- DE
Eaton Push Button Switch, 22mm Panel Cut-out, Green Actuator - 216735 M22-DP-G-X-GVP
This push button switch is a momentary, spring-return actuator designed for front-panel installation in industrial control assemblies. It provides a single commanding position with a round lens and a titanium-coloured bezel, and is intended for applications requiring a non‑illuminated, manually operated control Interface capable of withstanding washdown and harsh environments.
Features and Benefits:
• IP67/IP69K protection delivers ingress resistance for washdown environments
• Spring‑return operation ensures instant release after actuation
• Non‑illuminated design avoids the need for auxiliary lamp circuitry
• Plastic bezel with front ring offers simple panel integration
• Single‑position actuator reduces operator confusion during control tasks
• Spring‑return operation ensures instant release after actuation
• Non‑illuminated design avoids the need for auxiliary lamp circuitry
• Plastic bezel with front ring offers simple panel integration
• Single‑position actuator reduces operator confusion during control tasks
Applications
• Suitable for control panels exposed to regular washdown
• Ideal for machine operator emergency or reset inputs
• Used with industrial control stations requiring 22mm openings
• Can be used for OEM panels needing a green Visual control element
• Ideal for machine operator emergency or reset inputs
• Used with industrial control stations requiring 22mm openings
• Can be used for OEM panels needing a green Visual control element
What panel opening is required for installation?
A 22mm diameter cut-out is needed for panel mounting.
What materials are used for the visible bezel elements?
The bezel is plastic with a titanium‑coloured front ring finish.
How many command positions does it provide?
It provides a single command position for momentary operation.
Is the actuator illuminated?
The actuator is supplied without illumination.
What protection standards apply to the front face?
The front side meets IP67 and IP69K ingress protection levels.
Related links
- Eaton M22S Series Push Button Switch Spring Return IP67, IP69K
- Eaton RMQ Titan M22 Series Green Momentary Push Button Head IP67, IP69K
- Eaton M22 Series Push Button Switch 22 mm Cutout IP69K
- Eaton M22 Series Push Button Switch 22.5 mm Cutout IP69K
- Eaton M22S Series Push Button Switch Panel IP67, IP69K
- Eaton RMQ Titan M22 Series Push Button Switch Momentary 22 mm Cutout IP69K, 30 V dc 264 V
- Eaton M22 Series Red Momentary Spring Return Push Button Actuator IP67, IP69K
- Eaton M22 Series Yellow Momentary Spring Return Push Button Actuator IP67 IEC, EN
