Eaton M22S Series Push Button Switch, Momentary, Spring Return, Flush Panel Mount, 22 mm Cutout, IP67, IP69K
- RS Stock No.:
- 251-103
- Mfr. Part No.:
- 216603 M22-D-X-GVP
- Manufacturer:
- Eaton
Subtotal (1 pack of 50 units)*
€354.85
(exc. VAT)
€436.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €354.85 | €7.097 |
*price indicative
- RS Stock No.:
- 251-103
- Mfr. Part No.:
- 216603 M22-D-X-GVP
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Switch Operation | Momentary, Spring Return | |
| Product Type | Push Button Switch | |
| Actuator Colour | White | |
| Illuminated | No | |
| Panel Cutout Size | 22 mm | |
| Series | M22S | |
| Mount Type | Flush Panel Mount | |
| IP Rating | IP67, IP69K | |
| Actuator Style | Push Button | |
| Length | 30mm | |
| Height | 30mm | |
| Width | 30mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Switch Operation Momentary, Spring Return | ||
Product Type Push Button Switch | ||
Actuator Colour White | ||
Illuminated No | ||
Panel Cutout Size 22 mm | ||
Series M22S | ||
Mount Type Flush Panel Mount | ||
IP Rating IP67, IP69K | ||
Actuator Style Push Button | ||
Length 30mm | ||
Height 30mm | ||
Width 30mm | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller Series M22 Pushbutton features a flush, momentary design without a button plate and a titanium bezel, offering a compact and stylish control solution with enhanced durability.
NEMA4X rated
IP67 and IP69K protection rated
Related links
- Eaton M22S Series Push Button Switch Panel IP67, IP69K
- Eaton M22S Series Push Button Switch Spring Return 22 mm Cutout, IP67
- Eaton M22 Series Push Button Switch 22 mm Cutout IP69K
- Eaton M22S Series Push Button Switch Spring Return 22.5 mm Cutout IP67, IP69K
- Eaton M22S Series Push Button Switch Spring Return 22.5 mm Cutout IP69K
- Eaton M22S Series Push Button Switch Spring Return 22.5 mm Cutout IP66 IP69K
- Eaton RMQ Titan M22 Series Push Button Switch Momentary 22 mm Cutout IP69K, 30 V dc 264 V
- Eaton M22 Series White Momentary Spring Return Push Button Actuator IP66 IP69K
