Eaton M22 Series Push Button Switch, Latching, 22 mm Cutout, IP67, IP69K
- RS Stock No.:
- 251-114
- Mfr. Part No.:
- 216763 M22-DRP-R-X-GVP
- Manufacturer:
- Eaton
Subtotal (1 pack of 25 units)*
€604.85
(exc. VAT)
€743.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €604.85 | €24.194 |
*price indicative
- RS Stock No.:
- 251-114
- Mfr. Part No.:
- 216763 M22-DRP-R-X-GVP
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Switch | |
| Actuator Colour | Red | |
| Switch Operation | Latching | |
| Illuminated | No | |
| Panel Cutout Size | 22 mm | |
| Series | M22 | |
| IP Rating | IP67, IP69K | |
| Actuator Style | Push Button | |
| Switch Configuration | Maintained | |
| Height | 30mm | |
| Length | 70mm | |
| Width | 30mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Switch | ||
Actuator Colour Red | ||
Switch Operation Latching | ||
Illuminated No | ||
Panel Cutout Size 22 mm | ||
Series M22 | ||
IP Rating IP67, IP69K | ||
Actuator Style Push Button | ||
Switch Configuration Maintained | ||
Height 30mm | ||
Length 70mm | ||
Width 30mm | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- DE
Eaton Push Button Switch, 22mm Panel Cut-out, Red - 216763 M22-DRP-R-X-GVP
This push button switch is a maintained, latching control actuator designed for industrial panel installations. It provides a single-position, non-illuminated operator intended for straightforward switching tasks where a retained push action is required. The bezel is titanium-coloured plastic and the unit is supplied with a front ring for secure mounting into control panels.
Features and Benefits:
• IP67/IP69K ingress protection enables washdown environments
• CE approval supports conformity with applicable directives
• Latching operation ensures stable maintained switching states
• Round lens with single command position simplifies user input
• Front ring fitting secures actuator in drilled panels
• CE approval supports conformity with applicable directives
• Latching operation ensures stable maintained switching states
• Round lens with single command position simplifies user input
• Front ring fitting secures actuator in drilled panels
Applications
• Suitable for machinery control panels requiring a maintained actuator
• Used with equipment needing protection against high-pressure cleaning
• Ideal for industrial control cabinets with metal bezels
• Can be used for emergency stop adaptations where latching is required
• Used with equipment needing protection against high-pressure cleaning
• Ideal for industrial control cabinets with metal bezels
• Can be used for emergency stop adaptations where latching is required
What panel aperture is required for installation?
A 22mm opening diameter is specified for correct mounting.
What materials are used for the bezel and front ring?
The bezel is MADE from plastic and is supplied with a front ring.
Is the actuator illuminated for status indication?
It is non-illuminated and provides no built-in lighting.
What are the external dimensions relevant to enclosure planning?
The product measures 70mm in length, 30mm in width and 30mm in height.
Related links
- Eaton M22 Series Push Button Switch 22.5 mm Cutout IP69K
- Eaton RMQ-Titan Series Red Maintained Push Button Actuator IP67, IP69K
- Eaton M22 Series Push Button Switch 22.5 mm Cutout IP69K
- Eaton M22 Series Red Switching Function Latching Push Button Actuator IP67, IP69K
- Eaton M22 Series Push Button Switch 22.5 mm Cutout IP67, IP69K
- Eaton M22 Series Black Switching Function Latching Push Button Actuator IP67, IP69K
- Eaton M22 Series Green Switching Function Latching Push Button Actuator IP67, IP69K
- Eaton M22S Series Push Button Switch Panel IP67, IP69K
