Eaton Z-PU Series Push Button Switch, DIN Rail Red, 2 NC, IP40
- RS Stock No.:
- 258-834
- Mfr. Part No.:
- 276294 Z-PU/OO
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€29.08
(exc. VAT)
€35.77
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.08 |
*price indicative
- RS Stock No.:
- 258-834
- Mfr. Part No.:
- 276294 Z-PU/OO
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Series | Z-PU | |
| Mount Type | DIN Rail | |
| Push Button Colour | Red | |
| Contact Configuration | 2 NC | |
| IP Rating | IP40 | |
| Push Button Material | Plastic | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Series Z-PU | ||
Mount Type DIN Rail | ||
Push Button Colour Red | ||
Contact Configuration 2 NC | ||
IP Rating IP40 | ||
Push Button Material Plastic | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton pushbutton is designed for optimal performance in electrical installations, embodying reliability and innovation. Featuring a robust construction, it is ideal for a range of applications where control and operation are essential. With an operational current of 16A and a rated voltage of 250V, this device ensures safe and efficient functioning. The user-friendly design integrates seamlessly into standard installations, while its IP40 rating offers protection against solid objects and limited moisture. Moreover, the vibrant red actuator colour ensures visibility, making it a perfect fit for environments where timely responses are crucial. The pushbutton exemplifies Eaton's commitment to providing exceptional quality and durability in electrical components.
Designed for diverse electrical installations ensuring reliability and ease of use
Robust construction that withstands challenging operational environments
Visible red actuator colour aids quick identification in various settings
IP40 rated for protection against solid objects and minimal water exposure
Meets IEC/EN 60669 standards for enhanced safety and compliance
Efficient operation with a rated current of 16A and voltage of 250V
Compact design allows for seamless integration into existing electrical systems
LED lamp compatibility for added functionality
Supports modular spacing, designed specifically for distribution boards
Related links
- Eaton Z-PU Series Push Button Switch 1 NO/1 NC, IP40 250 V ac
- Eaton Z-PUL Series Push Button Switch 2 NC, IP40 250 V ac
- Eaton Z-PU Series Push Button Switch 2 NO, IP40 250 V ac
- Eaton Z-PU Series Push Button Switch 1 NO, IP40 250 V ac
- Eaton Z-PUL Series Push Button Switch 1 NO/1 NC, IP40 250 V ac
- Siemens 3SB2 Series Contact Block 2 NC IP40
- Eaton ZT Series Push Button Switch 3 NO/1 NC, IP40 400 V ac
- RAFI LUMOTAST 75 Series Illuminated Illuminated Push Button Through Hole 2 NO/2 NC, IP40 230
