Eaton Z-PU Series Push Button Switch, DIN Rail, 1 NO, IP40 250 V ac
- RS Stock No.:
- 258-832
- Mfr. Part No.:
- 276291 Z-PU/S
- Manufacturer:
- Eaton
Subtotal (1 pack of 2 units)*
€41.64
(exc. VAT)
€51.22
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €41.64 | €20.82 |
*price indicative
- RS Stock No.:
- 258-832
- Mfr. Part No.:
- 276291 Z-PU/S
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Switch | |
| Actuator Colour | Green | |
| Illuminated | No | |
| Series | Z-PU | |
| Mount Type | DIN Rail | |
| Contact Configuration | 1 NO | |
| IP Rating | IP40 | |
| Contact AC Voltage | 250V ac | |
| Actuator Style | Push Button | |
| Switch Contact Current | 16A | |
| Standards/Approvals | RoHS, CE | |
| Width | 17.5mm | |
| Length | 80mm | |
| Height | 70mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Switch | ||
Actuator Colour Green | ||
Illuminated No | ||
Series Z-PU | ||
Mount Type DIN Rail | ||
Contact Configuration 1 NO | ||
IP Rating IP40 | ||
Contact AC Voltage 250V ac | ||
Actuator Style Push Button | ||
Switch Contact Current 16A | ||
Standards/Approvals RoHS, CE | ||
Width 17.5mm | ||
Length 80mm | ||
Height 70mm | ||
- COO (Country of Origin):
- RO
Eaton Z-PU Series Push Button Switch, Green Actuator, 16A Switch Contact Current - 276291 Z-PU/S
This push-button switch is a Compact control device designed for industrial control panels and DIN-rail installations, providing a straightforward momentary switching action for machine and system control. It features a green push actuator intended for manual operation and is suited to environments where a single normally open contact is required for signalling or control.
Features and Benefits:
• 16 A contact rating provides robust current handling for control circuits • 250V AC rated contacts allow use on standard AC control supplies • Single normally open contact simplifies wiring for start/trigger functions • DIN-rail mounting enables quick integration into modular control assemblies • IP40 enclosure protects internal components from solid contact during operation • Non‑illuminated green actuator ensures clear Visual identification without circuitry
Applications
• Suitable for start/stop control of motor starters in control cabinets • Ideal for operator panel inputs on automation equipment • Used with relay logic to initiate safety interlocks and alarms • Can be used for manual override switches in production lines
What mounting method is required for installation?
It mounts directly onto a DIN-rail profile for Rapid panel installation without additional brackets.
How does the actuator behave during operation?
The push-style actuator provides a momentary mechanical action that closes the circuit only while pressed.
What standards or environmental directives are associated with the product?
It complies with RoHS and bears CE marking for alignment with relevant regulatory directives.
What are the panel ingress protection limitations?
The IP40 rating indicates protection against objects greater than 1mm but not against water ingress.
Related links
- Eaton Z-PU Series Push Button Switch 2 NO, IP40 250 V ac
- Eaton Z-PU Series Push Button Switch 1 NO/1 NC, IP40 250 V ac
- Eaton Z-PU Series Push Button Switch 2 NC, IP40
- Eaton Z-PUL Series Push Button Switch 2 NO, IP40 250 V ac
- Eaton Z-PUL Series Push Button Switch 2 NC, IP40 250 V ac
- Eaton Z-PUL Series Push Button Switch 1 NO/1 NC, IP40 250 V ac
- Eaton ZT Series Push Button Switch 4 NO, IP40 400 V ac
- Eaton ZT Series Push Button Switch 3 NO/1 NC, IP40 400 V ac
