Eaton Z-PUL Series Push Button Switch, DIN Rail, 2 NC, IP40 250 V ac
- RS Stock No.:
- 258-326
- Mfr. Part No.:
- 276299 Z-PUL230/OO
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€43.27
(exc. VAT)
€53.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.27 |
*price indicative
- RS Stock No.:
- 258-326
- Mfr. Part No.:
- 276299 Z-PUL230/OO
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Switch | |
| Actuator Colour | Red | |
| Illuminated | No | |
| Series | Z-PUL | |
| Mount Type | DIN Rail | |
| Contact Configuration | 2 NC | |
| IP Rating | IP40 | |
| Actuator Style | Push Button | |
| Contact AC Voltage | 250V ac | |
| Length | 80mm | |
| Height | 70mm | |
| Switch Contact Current | 16A | |
| Width | 17.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Switch | ||
Actuator Colour Red | ||
Illuminated No | ||
Series Z-PUL | ||
Mount Type DIN Rail | ||
Contact Configuration 2 NC | ||
IP Rating IP40 | ||
Actuator Style Push Button | ||
Contact AC Voltage 250V ac | ||
Length 80mm | ||
Height 70mm | ||
Switch Contact Current 16A | ||
Width 17.5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The Eaton pushbutton with LED visual indication is designed for versatility and reliability in a multitude of applications. Offering a robust construction and outstanding performance, it delivers a rated operational current of 16A with great protection against electrical hazards. The ergonomic design facilitates easy activation while an integrated signal lamp enhances operational clarity, making it an ideal choice in environments requiring secure electric control. Built to conform to stringent standards, this pushbutton boasts a degree of protection rated at IP40, ensuring durability in varying conditions. Its compact dimensions enable seamless installation in confined spaces, whilst the vibrant orange LED signalling keeps users informed at a glance.
Compact dimensions for ease of installation in tight spaces
Enhanced visibility through an orange LED indicator light
Conforms to stringent industry standards for safety
Equipped with two normally closed contacts for reliable performance
Operates efficiently under a wide voltage range
Designed for both AC and DC applications to suit diverse settings
Proven IP40 protection against dust and moisture ingress
Features a sleek design that complements modern electrical panels
Suitable for various industrial and commercial applications
Fitted with a signal lamp for immediate operational awareness
Related links
- Eaton Z-PUL Series Push Button Switch 1 NO/1 NC, IP40 250 V ac
- Eaton Z-PUL Series Push Button Switch 2 NO, IP40 250 V ac
- Eaton Z-PU Series Push Button Switch 2 NC, IP40
- Eaton Z-PU Series Push Button Switch 1 NO/1 NC, IP40 250 V ac
- Eaton Z-PU Series Push Button Switch 2 NO, IP40 250 V ac
- Eaton Z-PU Series Push Button Switch 1 NO, IP40 250 V ac
- Eaton ZT Series Push Button Switch 3 NO/1 NC, IP40 400 V ac
- EAO Series 61 Series Push Button Switch Screw IP40, 250 V dc
