Schneider Electric KNX Series Push Button Switch, Silicone Polymer, Flush, Green, White LED, IP20
- RS Stock No.:
- 345-115
- Mfr. Part No.:
- MTN6185-6051
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€278.91
(exc. VAT)
€343.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €278.91 |
*price indicative
- RS Stock No.:
- 345-115
- Mfr. Part No.:
- MTN6185-6051
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Switch | |
| Switch Operation | Silicone Polymer | |
| Actuator Colour | Metallic | |
| Illuminated | No | |
| Series | KNX | |
| Mount Type | Flush | |
| LED Colour | Green, White | |
| IP Rating | IP20 | |
| Actuator Style | Push Button | |
| Width | 71mm | |
| Height | 71mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Switch | ||
Switch Operation Silicone Polymer | ||
Actuator Colour Metallic | ||
Illuminated No | ||
Series KNX | ||
Mount Type Flush | ||
LED Colour Green, White | ||
IP Rating IP20 | ||
Actuator Style Push Button | ||
Width 71mm | ||
Height 71mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- LV
Schneider Electric KNX Series Push Button Switch, Push-to-Make Operation, Plastic Body Material - MTN6185-6051
This push button switch is designed for seamless integration into modern automation systems. It features a metallic look and is meant for flush mounting, ensuring a clean appearance within your installation. Constructed from high-quality plastic, this device is rated IP20, making it Ideal for indoor applications. The switch operates on a push-to-make mechanism, providing a straightforward solution for controlling electrical circuits.
Features & Benefits
• Robust plastic construction enhances durability for long-term use
• Metallic finish offers a modern look to any installation
• Push-to-make operation simplifies user interaction
• Designed for easy flush mounting for a seamless fit
• Compatible with KNX systems for smart home automation
• Metallic finish offers a modern look to any installation
• Push-to-make operation simplifies user interaction
• Designed for easy flush mounting for a seamless fit
• Compatible with KNX systems for smart home automation
Applications
• Used in home automation systems for controlling lights and appliances
• Ideal for smart building installations where ease of access is VITAL
• Effective in commercial environments for streamlined electrical control
• Suitable for personal projects requiring a reliable switch option
• Ideal for smart building installations where ease of access is VITAL
• Effective in commercial environments for streamlined electrical control
• Suitable for personal projects requiring a reliable switch option
How does the switch ensure functionality in home automation systems?
It integrates easily with KNX protocols, allowing for straightforward control of various electrical devices throughout a home or building.
What type of environments is this push button switch suited for?
The IP20 rating makes it appropriate for indoor use, protecting it from dust while maintaining operational integrity.
What considerations should be taken into account for electrical switch installation?
Ensure compatibility with existing systems and consider the flush mount design for aesthetic and practical benefits within the space.
What makes the flush mount design beneficial?
It provides a clean, unobtrusive appearance, making it Ideal for modern interior designs while preventing accidental activation.
Related links
- Schneider Electric KNX Series Push Button Switch Flush White LED, IP20
- Schneider Electric KNX Series Push Button Switch Flush, IP20
- Schneider Electric MTN6 Series Push Button Switch Green IP20
- Schneider Electric KNX Series Push Button Switch Green IP20
- Schneider Electric Ovalis Series Illuminated Push Button Switch Flush, IP21D 250 V ac
- Schneider Electric Ovalis Series Push Button Switch Flush, IP21D 250 V ac
- Schneider Electric KNX Series Push Button Switch White LED, IP20
- Schneider Electric KNX Series Push Button Switch 22 mm Cutout IP20
