Schneider Electric KNX Series Push Button Switch, Push to Make, Flush Mount, IP20

Subtotal (1 unit)*

€39.48

(exc. VAT)

€48.56

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€39.48

*price indicative

RS Stock No.:
429-121
Mfr. Part No.:
MTN6194-6050
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Switch Operation

Push to Make

Actuator Colour

Metallic

Product Type

Push Button Switch

Illuminated

No

Series

KNX

Mount Type

Flush Mount

IP Rating

IP20

Actuator Style

Rocker

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Schneider Electric Push Button operates with KNX bus type technology and is designed for flush mounting. It is made of plastic and features a varnished surface treatment.

IP20 rated

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy