Schneider Electric MTN6 Series Push Button Switch, Silicone Polymer, IP20
- RS Stock No.:
- 347-036
- Mfr. Part No.:
- MTN6191-6035
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€12.08
(exc. VAT)
€14.86
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | €12.08 |
*price indicative
- RS Stock No.:
- 347-036
- Mfr. Part No.:
- MTN6191-6035
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Switch Operation | Silicone Polymer | |
| Actuator Colour | Lotus White | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Series | MTN6 | |
| Mount Type | Flush | |
| IP Rating | IP20 | |
| Actuator Style | Rocker | |
| Standards/Approvals | EU-RoHS-Richtlinie, Green Premium Produkt, REACH-Verordnung | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Switch Operation Silicone Polymer | ||
Actuator Colour Lotus White | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Series MTN6 | ||
Mount Type Flush | ||
IP Rating IP20 | ||
Actuator Style Rocker | ||
Standards/Approvals EU-RoHS-Richtlinie, Green Premium Produkt, REACH-Verordnung | ||
- COO (Country of Origin):
- CN
The Schneider Electric Push Button operates with KNX bus type technology and is designed for flush mounting. It is made of plastic and features a varnished surface treatment.
IP20 rated
RoHS compliant
Related links
- Schneider Electric MTN6 Series Push Button Switch Flush, IP20
- Schneider Electric MTN6 Series Push Button Switch Flush White LED, IP20
- Schneider Electric MTN6 Series Push Button Switch Flush Green LED, IP20
- Schneider Electric MTN6 Series Illuminated Push Button Switch Flush White LED, IP20
- Schneider Electric S320 Series Push Button Switch Flush, IP21D 250 V
- Schneider Electric MTN6 Series Push Button Switch IP20 240 V
- Schneider Electric S320 Series Illuminated Push Button Switch Flush, IP21D 250 V
- Schneider Electric S510 Series Illuminated Push Button Switch Flush, IP21D 250 V
