Schneider Electric KNX Series Push Button Switch, Push to Make, Flush, Green, White LED, IP20

Subtotal (1 unit)*

€284.81

(exc. VAT)

€350.32

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€284.81

*price indicative

RS Stock No.:
429-115
Mfr. Part No.:
MTN6185-0460
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Switch Operation

Push to Make

Product Type

Push Button Switch

Actuator Colour

Grey

Illuminated

No

Series

KNX

Mount Type

Flush

LED Colour

Green, White

IP Rating

IP20

Actuator Style

Push Button

Switch Configuration

4 function keys

Switch Contact Current

20mA

Height

55mm

Width

55mm

Standards/Approvals

WEEE, RoHS, REACH, EU RoHS

Legend

Symbol

COO (Country of Origin):
LV

Schneider Electric KNX Series Push Button Switch, Push-to-Make Operation, Flush Mount Type - MTN6185-0460


This push button switch is an essential electrical component designed for seamless integration into automation systems. It features a push-to-make operation and comes with an IP20 rating, making it suitable for environments where dust or water exposure is minimal. The switch is crafted from Durable plastic and is intended for flush mounting, ensuring a clean and professional installation.

Features & Benefits


• Push-to-make operation provides straightforward functionality
• IP20 rating ensures protection against solid objects
• Non-illuminated design offers a sleek appearance
• Flush mount installation allows for space-efficient use

Applications


• Used for controlling lighting in smart home installations
• Suitable for industrial control panels and machinery interfaces
• Ideal for integrating with building automation systems
• Effective in commercial settings for user-friendly operation

What makes this switch suitable for use in smart home installations?


The compatibility with KNX systems allows for easy integration into smart home setups, enhancing user control over lighting and other systems.

How does the plastic construction affect its performance?


The plastic material provides robustness while being lightweight, contributing to the longevity of the switch in various environments and preventing corrosion.

What is the significance of the IP20 rating?


The IP20 rating denotes that the switch is protected against solid objects greater than 12.5mm, ensuring Ideal use in indoor settings with limited exposure to elements.

Can this switch be used for applications beyond lighting?


Yes, the push button switch is versatile and can be utilised in various control scenarios, making it suitable for machinery and other electrical systems.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy