Schneider Electric KNX Series Push Button Switch, DIN Rail, IP20 240 V ac
- RS Stock No.:
- 346-672
- Mfr. Part No.:
- MTN6730-0003
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€591.92
(exc. VAT)
€728.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €591.92 |
*price indicative
- RS Stock No.:
- 346-672
- Mfr. Part No.:
- MTN6730-0003
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Switch | |
| Actuator Colour | White | |
| Illuminated | No | |
| Series | KNX | |
| Mount Type | DIN Rail | |
| IP Rating | IP20 | |
| Actuator Style | Fan Coil | |
| Contact AC Voltage | 240V ac | |
| Standards/Approvals | CHINA RoHS, REACH, Green Premium product, RoHS | |
| Switch Contact Current | 6A | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Switch | ||
Actuator Colour White | ||
Illuminated No | ||
Series KNX | ||
Mount Type DIN Rail | ||
IP Rating IP20 | ||
Actuator Style Fan Coil | ||
Contact AC Voltage 240V ac | ||
Standards/Approvals CHINA RoHS, REACH, Green Premium product, RoHS | ||
Switch Contact Current 6A | ||
- COO (Country of Origin):
- DE
Schneider Electric KNX Series Push Button Switch, 240V Voltage, IP20 - MTN6730-0003
This push button switch is a reliable electrical control device designed for efficient operation within home automation systems. It features a robust DIN rail mounting mechanism, ensuring secure installation in various electrical setups. Rated for 240V, this non-illuminated device adheres to the IP20 standard, safeguarding it from dust ingress while allowing easy access for operational needs.
Features & Benefits
• Designed for easy installation on DIN rail systems
• Non-illuminated design suits diverse installation environments
• Achieves IP20 rating for protection against solid foreign objects
• Integrates seamlessly with KNX technology for smart automation
• Perfectly suitable for electrical control operations
• Non-illuminated design suits diverse installation environments
• Achieves IP20 rating for protection against solid foreign objects
• Integrates seamlessly with KNX technology for smart automation
• Perfectly suitable for electrical control operations
Applications
• Used for controlling lights and appliances in automated settings
• Ideal for integration in smart home systems
• Utilised in commercial buildings for efficient electrical management
• Compatible with KNX systems for enhanced automation control
• Ideal for integration in smart home systems
• Utilised in commercial buildings for efficient electrical management
• Compatible with KNX systems for enhanced automation control
How does this device ensure compatibility with various automation systems?
This device utilises KNX technology, which is an open standard for home and building automation, allowing it to communicate seamlessly with other KNX devices, promoting system integration.
What is the significance of the IP20 rating for this switch?
The IP20 rating indicates that the switch is protected against solid objects larger than 12.5mm but has no protection against moisture, making it suitable for indoor use where exposure to liquids is minimal.
Can this switch be easily installed in existing electrical setups?
Yes, the DIN rail mounting type allows for quick and straightforward installation in standard electrical panels, ensuring compatibility with existing setups.
What factors should be considered when using this switch in automation systems?
Consider the device's voltage rating of 240V and ensure that it aligns with your system's requirements, as well as compatibility with KNX protocols for effective performance.
How does the non-illuminated feature affect its usability?
The non-illuminated design allows for versatile installation in various lighting conditions without being distracting, suitable for environments that require a clean aesthetic.
Related links
- Schneider Electric KNX Series Push Button Switch, IP20
- Schneider Electric KNX Series Push Button Switch IP20
- Schneider Electric KNX Series Push Button Switch Flush, IP20
- Schneider Electric KNX Series Push Button Module IP20
- Schneider Electric KNX Series Push Button Switch White LED, IP20
- Schneider Electric KNX Series Push Button Switch 22 mm Cutout IP20
- Schneider Electric KNX Series Push Button Switch Panel Mount SPDT, IP20 250 V ac
- Schneider Electric KNX Series Push Button Switch Flush White LED, IP20
