Schneider Electric KNX Series Push Button Switch, Flush Mount, IP20

Subtotal (1 unit)*

€450.54

(exc. VAT)

€554.16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€450.54

*price indicative

RS Stock No.:
357-503
Mfr. Part No.:
MTN617519
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Push Button Switch

Actuator Colour

White

Illuminated

No

Series

KNX

Mount Type

Flush Mount

IP Rating

IP20

Actuator Style

Push Button

Switch Configuration

8 function keys

Standards/Approvals

EU RoHS, REACH, RoHS, WEEE

Legend

Marking on Legend Holder

COO (Country of Origin):
LV
The Schneider Electric Push-Button is designed for the KNX bus type and comes in a polar white colour, offering a clean and modern appearance. It features an IR receiver control type, enabling infrared communication. The device is mounted flush for a smooth and seamless integration. With 8 function keys, it allows for extensive control options. The transmission support medium is infrared, ensuring efficient signal transmission.

Made of plastic

Polar white colour tint

IP20 rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy