Schurter MSM DP 19 Series Illuminated Push Button Switch, Momentary, Panel Mount, 19mm Cutout, SPDT, Blue LED, 250V ac,
- RS Stock No.:
- 436-939
- Mfr. Part No.:
- 1241.6924.1124000
- Manufacturer:
- Schurter
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€17.91
(exc. VAT)
€22.03
(inc. VAT)
- RS Stock No.:
- 436-939
- Mfr. Part No.:
- 1241.6924.1124000
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Series | MSM DP 19 | |
| Panel Cut Out Diameter | 19mm | |
| Mounting Type | Panel Mount | |
| Push Button Colour | Silver | |
| Contact Configuration | SPDT | |
| Voltage Rating | 250V ac | |
| Push Button Style | Round | |
| LED Colour | Blue | |
| IP Rating | IP67 | |
| Contact Current Rating | 10 A @ 250 V ac | |
| Manufacturer Part No. | 1241.6924.1124000 | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Series MSM DP 19 | ||
Panel Cut Out Diameter 19mm | ||
Mounting Type Panel Mount | ||
Push Button Colour Silver | ||
Contact Configuration SPDT | ||
Voltage Rating 250V ac | ||
Push Button Style Round | ||
LED Colour Blue | ||
IP Rating IP67 | ||
Contact Current Rating 10 A @ 250 V ac | ||
Manufacturer Part No. 1241.6924.1124000 | ||
Related links
- Schurter MSM DP 19 Series Illuminated Push Button Switch Panel Mount SPDT 250V
- Schurter MSM DP 19 Series Push Button Switch Panel Mount DPDT IP40
- Schurter MSM DP 19 Series Illuminated Push Button Switch Panel SPDT IP67, 30 V dc
- Schurter MSM DP 22 Series Illuminated Push Button Switch Panel Mount SPDT 250V ac,
- Schurter Illuminated Push Button Switch Panel Mount SPDT 250V ac, IP67
- Schurter Illuminated Push Button Switch Panel Mount SPDT 250V ac IP67
- Schurter MSM DP 22 Series Illuminated Push Button Switch Panel Mount SPDT 125/250V
- Schurter MSM DP 22 Series Illuminated Push Button Switch Panel Mount SPDT

