Schurter MSM DP 19 Series Push Button Switch, Momentary, Panel Mount, 19mm Cutout, DPDT, 125/250V ac, IP40
- RS Stock No.:
- 436-901
- Mfr. Part No.:
- 1241.6921.1120000
- Manufacturer:
- Schurter
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€18.41
(exc. VAT)
€22.64
(inc. VAT)
- RS Stock No.:
- 436-901
- Mfr. Part No.:
- 1241.6921.1120000
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Panel Cut Out Diameter | 19mm | |
| Series | MSM DP 19 | |
| Mounting Type | Panel Mount | |
| Push Button Colour | Silver | |
| Contact Configuration | DPDT | |
| Voltage Rating | 125/250V ac | |
| Push Button Style | Round | |
| IP Rating | IP40 | |
| Contact Current Rating | 10 A @ 250 V ac | |
| Manufacturer Part No. | 1241.6921.1120000 | |
| Terminal Type | Tab | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Switch Operation Momentary | ||
Illuminated No | ||
Panel Cut Out Diameter 19mm | ||
Series MSM DP 19 | ||
Mounting Type Panel Mount | ||
Push Button Colour Silver | ||
Contact Configuration DPDT | ||
Voltage Rating 125/250V ac | ||
Push Button Style Round | ||
IP Rating IP40 | ||
Contact Current Rating 10 A @ 250 V ac | ||
Manufacturer Part No. 1241.6921.1120000 | ||
Terminal Type Tab | ||
Related links
- Schurter MSM DP 19 Series Illuminated Push Button Switch Panel Mount SPDT 250V
- Schurter MSM DP 19 Series Illuminated Push Button Switch Panel Mount SPDT 250V ac,
- Schurter MSM DP 19 Series Illuminated Push Button Switch Panel SPDT IP67, 30 V dc
- Schurter MSM DP 22 Series Illuminated Push Button Switch Panel Mount SPDT 125/250V
- Schurter Push Button Switch Panel Mount SPDT IP40
- Schurter MSM DP 22 Series Illuminated Push Button Switch Panel Mount SPDT 250V ac,
- Schurter Push Button Switch Panel Mount SPDT IP40
- Schurter Illuminated Push Button Switch Panel Mount SPDT 250V ac IP67

