Schurter MSM DP 19 Series Illuminated Push Button Switch, Momentary, Panel Mount, 19mm Cutout, SPDT, Green LED, 250V

Unavailable
RS will no longer stock this product.
RS Stock No.:
436-945
Mfr. Part No.:
1241.6924.1122000
Manufacturer:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Switch Operation

Momentary

Illuminated

Yes

Series

MSM DP 19

Panel Cut Out Diameter

19mm

Mounting Type

Panel Mount

Contact Configuration

SPDT

Voltage Rating

250V ac

Push Button Style

Round

LED Colour

Green

IP Rating

IP67

Contact Current Rating

10 A @ 250 V ac

Manufacturer Part No.

1241.6924.1122000

COO (Country of Origin):
CH

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy