EAO Series 45 Series Push Button Switch, Slide, Front, 1 NO/1 NC, IP20, IP40, 500 V dc 500 V ac
- RS Stock No.:
- 441-484
- Mfr. Part No.:
- 45-315.1Z40
- Manufacturer:
- EAO
Subtotal (1 unit)*
€14.85
(exc. VAT)
€18.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.85 |
*price indicative
- RS Stock No.:
- 441-484
- Mfr. Part No.:
- 45-315.1Z40
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Switch Operation | Slide | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Series | Series 45 | |
| Mount Type | Front | |
| Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Spring Terminal | |
| IP Rating | IP20, IP40 | |
| Actuator Style | Push Button | |
| Minimum Operating Temperature | -25°C | |
| Contact AC Voltage | 500V ac | |
| Contact DC Voltage | 500V dc | |
| Switch Configuration | Slow Make, Double break, 1 NO, 1 NC | |
| Maximum Operating Temperature | 70°C | |
| Length | 49.7mm | |
| Standards/Approvals | UL, UKCA, RoHS Compliant, REACH Compliant, EN IEC 60947-5-1, CSA, CE, CCC | |
| Switch Contact Current | 10A | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Switch Operation Slide | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Series Series 45 | ||
Mount Type Front | ||
Contact Configuration 1 NO/1 NC | ||
Terminal Type Spring Terminal | ||
IP Rating IP20, IP40 | ||
Actuator Style Push Button | ||
Minimum Operating Temperature -25°C | ||
Contact AC Voltage 500V ac | ||
Contact DC Voltage 500V dc | ||
Switch Configuration Slow Make, Double break, 1 NO, 1 NC | ||
Maximum Operating Temperature 70°C | ||
Length 49.7mm | ||
Standards/Approvals UL, UKCA, RoHS Compliant, REACH Compliant, EN IEC 60947-5-1, CSA, CE, CCC | ||
Switch Contact Current 10A | ||
- COO (Country of Origin):
- DE
The EAO Switching Element is designed for optimal performance in various electrical applications. Featuring a slow-make switching system, it ensures reliable operation whether used in commercial or industrial environments. With the ability to manage up to 500 V AC at 10 A, this component combines robust design with exceptional functionality. Its silver contact material further enhances its operational reliability, allowing for a mechanical lifetime of up to 10 million cycles. The compact and efficient front-mounting design facilitates easy integration into existing systems, while the spring-type terminal ensures secure connections. Built to meet rigorous standards for low-voltage switching devices, this product provides peace of mind in demanding applications.
Effective in a wide range of electrical scenarios
Ensures a reliable performance with high longevity
Compact size allows for seamless integration in various setups
Optimised for front mounting, simplifying installation
Constructed with silver contacts for improved reliability
Incorporates a significant mechanical lifespan
Engineered to comply with international standards for safety
Related links
- EAO Series 45 Series Push Button Switch Front IP20 500 V dc 500 V ac
- EAO Series 45 Series Push Button Switch Base IP20 500 V dc
- EAO Series 45 Series Push Button Switch Front IP20 500 V dc 500 V ac
- EAO Series 45 Series Push Button Switch Front IP40, 500 V dc 500 V ac
- EAO Series 45 Series Push Button Switch Front IP40, 500 V dc
- EAO Series 45 Series Push Button Switch Front IP20 500 V dc
- EAO Series 45 Series Push Button Switch Base IP20 500 V dc
- EAO Series 45 Series Green Push Button Switch IP66 IP20 IP67
