EAO Series 45 Series Push Button Switch, Slide, Front, DPST, IP20, IP40, 500 V dc 500 V ac
- RS Stock No.:
- 442-389
- Mfr. Part No.:
- 45-314.1X40
- Manufacturer:
- EAO
Subtotal (1 unit)*
€34.49
(exc. VAT)
€42.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.49 |
*price indicative
- RS Stock No.:
- 442-389
- Mfr. Part No.:
- 45-314.1X40
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Switch | |
| Switch Operation | Slide | |
| Illuminated | No | |
| Series | Series 45 | |
| Mount Type | Front | |
| Contact Configuration | DPST | |
| IP Rating | IP20, IP40 | |
| Actuator Style | Push Button | |
| Contact AC Voltage | 500V ac | |
| Contact DC Voltage | 500V dc | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Switch Configuration | Double break, Slow Make, NO, NC | |
| Standards/Approvals | UKCA, REACH Compliant, CE, CSA, UL, RoHS Compliant, CCC, EN IEC 60947-5-1 | |
| Switch Contact Current | 10A | |
| Length | 49.7mm | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Switch | ||
Switch Operation Slide | ||
Illuminated No | ||
Series Series 45 | ||
Mount Type Front | ||
Contact Configuration DPST | ||
IP Rating IP20, IP40 | ||
Actuator Style Push Button | ||
Contact AC Voltage 500V ac | ||
Contact DC Voltage 500V dc | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Switch Configuration Double break, Slow Make, NO, NC | ||
Standards/Approvals UKCA, REACH Compliant, CE, CSA, UL, RoHS Compliant, CCC, EN IEC 60947-5-1 | ||
Switch Contact Current 10A | ||
Length 49.7mm | ||
- COO (Country of Origin):
- DE
The EAO Switching Element presents an innovative solution for reliable control in demanding electrical applications. Designed with a focus on efficiency and durability, this model features a robust front mounting profile, making it suitable for a variety of installations. Its standout performance is complemented by a compact design, allowing seamless integration into existing systems. Crafted with gold contact material, this product ensures exceptional conductivity and longevity, while the notably high mechanical lifetime ensures it stands up to rigorous use. This device also meets a range of industry standards, affirming its position as a dependable choice for professionals seeking a combination of performance and reliability in electrical components.
Offers a slow-make switching system for reliable operation
Equipped with spring-type terminals to enhance connection stability
Lightweight construction simplifies installation and handling
Maintains high resistance to environmental factors with IP20 and IP40 ratings
Utilises a double break system that enhances safety during operation
Showcases remarkable shock and vibration resistance for robust performance
Complies with international standards for added assurance of quality
Facilitates easy maintenance with a clear mechanical structure
Provides a safe state upon disconnection, ensuring user safety
Related links
- EAO Series 45 Series Push Button Switch Front IP20 500 V dc 500 V ac
- EAO Series 45 Series Push Button Switch Front IP20 500 V dc
- EAO Series 45 Series Push Button Switch Front IP20 500 V dc 500 V ac
- EAO Series 45 Series Push Button Switch Front IP40, 500 V dc 500 V ac
- EAO Series 45 Series Push Button Switch Front IP40, 500 V dc
- EAO Series 45 Series Push Button Switch Base IP20 500 V dc
- EAO Series 45 Series Push Button Switch Base IP20 500 V dc
- EAO Series 45 Series Green Push Button Switch IP66 IP20 IP67
