EAO Series 45 Series Push Button Switch, Slide, Base, 1 NO, IP20, IP40, 500 V dc
- RS Stock No.:
- 442-208
- Distrelec Article No.:
- 301-72-307
- Mfr. Part No.:
- 45-311.2Z40
- Manufacturer:
- EAO
Subtotal (1 unit)*
€10.44
(exc. VAT)
€12.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.44 |
*price indicative
- RS Stock No.:
- 442-208
- Distrelec Article No.:
- 301-72-307
- Mfr. Part No.:
- 45-311.2Z40
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Switch | |
| Switch Operation | Slide | |
| Illuminated | No | |
| Series | Series 45 | |
| Mount Type | Base | |
| Contact Configuration | 1 NO | |
| Terminal Type | Spring Terminal | |
| IP Rating | IP20, IP40 | |
| Contact DC Voltage | 500V dc | |
| Minimum Operating Temperature | -25°C | |
| Actuator Style | Push Button | |
| Maximum Operating Temperature | 70 | |
| Switch Configuration | 1 NO | |
| Standards/Approvals | CCC, CE, CSA, EN IEC 60947-5-1, REACH Compliant, RoHS Compliant, UKCA, UL | |
| Length | 35.3mm | |
| Switch Contact Current | 10A | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Switch | ||
Switch Operation Slide | ||
Illuminated No | ||
Series Series 45 | ||
Mount Type Base | ||
Contact Configuration 1 NO | ||
Terminal Type Spring Terminal | ||
IP Rating IP20, IP40 | ||
Contact DC Voltage 500V dc | ||
Minimum Operating Temperature -25°C | ||
Actuator Style Push Button | ||
Maximum Operating Temperature 70 | ||
Switch Configuration 1 NO | ||
Standards/Approvals CCC, CE, CSA, EN IEC 60947-5-1, REACH Compliant, RoHS Compliant, UKCA, UL | ||
Length 35.3mm | ||
Switch Contact Current 10A | ||
- COO (Country of Origin):
- DE
The EAO Switching Element Base Mounting is designed to enhance control in a variety of applications. Built for durability and reliability, it features a slow-make switching element that ensures safety and precision during operation. The design accommodates seamless integration into your existing systems, allowing for easy installation and maintenance. With a robust temperature range and compliance with stringent industry standards, this component is ideal for both commercial and industrial settings, catering to your electrical switching needs with efficiency and quality.
Offers a one normally open contact configuration for simple operation
Features a silver contact material for enhanced conductivity and reliability
Spring-type terminal allows for easy and secure wiring connections
Rated for a thermal current of up to 10 A to suit various application demands
Mechanical lifetime boasts up to 10 million operation cycles for long-lasting performance
IP20 and IP40 protection ratings shield from dust and water ingress respectively
Shock and vibration resistance according to IEC standards ensures operational reliability in challenging environments
Environmental compliance with REACH and RoHS ensures adherence to safety standards
Related links
- EAO Series 45 Series Push Button Switch Base IP20 500 V dc
- EAO Series 45 Series Push Button Switch Front IP20 500 V dc
- EAO Series 45 Series Push Button Switch Front IP40, 500 V dc
- EAO Series 45 Series Push Button Switch Front IP20 500 V dc 500 V ac
- EAO Series 45 Series Push Button Switch Front IP20 500 V dc 500 V ac
- EAO Series 45 Series Push Button Switch Front IP40, 500 V dc 500 V ac
- EAO Series 45 Series Push Button Switch Base 2 NO/1 NC IP67 500 V dc
- EAO Series 45 Series Push Button IP20 IP66 IP69K
