EAO Series 61 Series Push Button Switch, Plug-in, DPST, IP40
- RS Stock No.:
- 441-683
- Mfr. Part No.:
- 61-8755.17
- Manufacturer:
- EAO
Subtotal (1 unit)*
€12.25
(exc. VAT)
€15.07
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.25 |
*price indicative
- RS Stock No.:
- 441-683
- Mfr. Part No.:
- 61-8755.17
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Series | Series 61 | |
| Mount Type | Plug-in | |
| Contact Configuration | DPST | |
| Terminal Type | Plug-In | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | CE, RoHS, UKCA, 2014/35/EU (LVD), REACH, 2011/65/EC (RoHS) | |
| Body Material | Plastic | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Series Series 61 | ||
Mount Type Plug-in | ||
Contact Configuration DPST | ||
Terminal Type Plug-In | ||
IP Rating IP40 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals CE, RoHS, UKCA, 2014/35/EU (LVD), REACH, 2011/65/EC (RoHS) | ||
Body Material Plastic | ||
- COO (Country of Origin):
- CH
The EAO Switching Element is designed for reliable and efficient operation, making it an ideal choice for various applications. With a sturdy build that incorporates a double-break slow-make switching mechanism, it ensures enhanced safety through forced opening features compliant with industry standards. The product is engineered to deliver outstanding electrical characteristics, including a low contact resistance and a high electrical lifetime, which translates to fewer replacements and better value over time. It operates seamlessly across a range of voltages and with multiple wire configurations, ensuring versatility in installation. This product not only meets international safety and performance standards but also excels in mechanical durability, making it suitable for rigorous environments. With its compact design and robust performance metrics, this switching element stands as a reliable component in any electronic assembly.
Achieves a high level of performance with dual normally closed contacts
Engineered to endure up to 50,000 mechanical operations, ensuring longevity
Designed with plug-in terminals for quick and easy installation
Resistant to a wide range of operating temperatures from -25 °C to +55 °C
Houses silver contact material for optimal conductivity and performance
Conforms to multiple international safety standards, ensuring user safety
Showcases a compact footprint without compromising on functionality
Related links
- EAO Series 61 Series Push Button Switch DPST, IP40
- EAO Series 61 Series Push Button Switch Plug-in IP40, 50 V dc 50 V ac
- EAO Series 61 Series Illuminated Push Button Switch Plug-in IP40, 50 V dc
- EAO Series 61 Series Push Button Switch Screw IP40, 250 V dc
- EAO Series 61 Series Push Button Switch Plug-in 50 V dc
- EAO Series 61 Series Push Button Switch Plug-in IP40, 50 V dc 50 V ac
- EAO Series 61 Series Illuminated Push Button Switch Plug-in 250 V dc
- EAO Series 61 Series Illuminated Push Button Switch Plug-in 150 V dc
