EAO Series 45 Series Push Button Switch, Momentary, Base, 29.5 Cutout, 2 NO/1 NC, IP65, IP67, IP69K, 500 V dc
- RS Stock No.:
- 442-207
- Mfr. Part No.:
- 45-311.2Z10
- Manufacturer:
- EAO
Subtotal (1 unit)*
€10.36
(exc. VAT)
€12.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.36 |
*price indicative
- RS Stock No.:
- 442-207
- Mfr. Part No.:
- 45-311.2Z10
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Panel Cutout Size | 29.5 | |
| Series | Series 45 | |
| Mount Type | Base | |
| Contact Configuration | 2 NO/1 NC | |
| Terminal Type | Screw | |
| IP Rating | IP65, IP67, IP69K | |
| Minimum Operating Temperature | -25°C | |
| Contact DC Voltage | 500V dc | |
| Actuator Style | Push Button | |
| Maximum Operating Temperature | 70°C | |
| Switch Configuration | 1 NO | |
| Switch Contact Current | 10A | |
| Standards/Approvals | CE, REACH Compliant, EN IEC 60947-5-1, CSA, CCC, UL, UKCA, RoHS Compliant | |
| Length | 35.3mm | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Illuminated No | ||
Panel Cutout Size 29.5 | ||
Series Series 45 | ||
Mount Type Base | ||
Contact Configuration 2 NO/1 NC | ||
Terminal Type Screw | ||
IP Rating IP65, IP67, IP69K | ||
Minimum Operating Temperature -25°C | ||
Contact DC Voltage 500V dc | ||
Actuator Style Push Button | ||
Maximum Operating Temperature 70°C | ||
Switch Configuration 1 NO | ||
Switch Contact Current 10A | ||
Standards/Approvals CE, REACH Compliant, EN IEC 60947-5-1, CSA, CCC, UL, UKCA, RoHS Compliant | ||
Length 35.3mm | ||
- COO (Country of Origin):
- DE
The EAO Switching Element Base offers a robust and efficient solution for various applications requiring electrical control. Designed with a base mounting type, this component ensures reliable performance under a range of operating conditions. It features a slow-make switching element and is engineered to handle voltages up to 500 V AC with a current rating of 10 A. The design prioritises safety and ease of installation, featuring screw terminals that accommodate various wire types. This product excels in high-demand environments, making it ideal for use in industrial settings. With compliance to international standards, it promises both durability and dependability, ensuring peace of mind for users seeking quality components for their electrical systems.
Base mounting type optimises installation space
Screw terminals allow for versatile wiring options
Slow-make switching element enhances operational reliability
Designed to withstand harsh ambient conditions with an operating temperature range of -25 °C to +70 °C
Arc-resistant contact material contributes to longer life
IP20 terminal and IP40 housing ratings offer robust protection
Mechanical life rated at 10 million cycles for extended durability
Complies with EN IEC 60947-5-1 standards for low-voltage devices
Suitable for environments with up to 12 contact configurations
Related links
- EAO Series 45 Series Push Button Switch Base IP20 500 V dc
- EAO Series 45 Series Push Button Switch Base IP20 500 V dc
- EAO Series 45 Series Push Button Switch Front IP40, 500 V dc
- EAO Series 45 Series Push Button Switch Front IP20 500 V dc
- EAO Series 45 Series Push Button Switch Front IP20 500 V dc 500 V ac
- EAO Series 45 Series Push Button Switch Front IP40, 500 V dc 500 V ac
- EAO Series 45 Series Push Button Switch Front IP20 500 V dc 500 V ac
- EAO Series 45 Series Black Momentary Push Button Switch IP20 IP40 IP67
