EAO Series 45 Series Push Button Switch, Slide, Front, DPST, IP20, IP40, 500 V dc
- RS Stock No.:
- 442-391
- Mfr. Part No.:
- 45-314.1Z10
- Manufacturer:
- EAO
Subtotal (1 unit)*
€19.05
(exc. VAT)
€23.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.05 |
*price indicative
- RS Stock No.:
- 442-391
- Mfr. Part No.:
- 45-314.1Z10
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Switch | |
| Switch Operation | Slide | |
| Illuminated | No | |
| Series | Series 45 | |
| Mount Type | Front | |
| Contact Configuration | DPST | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Actuator Style | Push Button | |
| Minimum Operating Temperature | -25°C | |
| Contact DC Voltage | 500V dc | |
| Maximum Operating Temperature | 70°C | |
| Switch Configuration | 2 NC | |
| Standards/Approvals | RoHS Compliant, CCC, CE, CSA, EN IEC 60947-5-1, REACH Compliant, UKCA, UL | |
| Length | 49.7mm | |
| Switch Contact Current | 10A | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Switch | ||
Switch Operation Slide | ||
Illuminated No | ||
Series Series 45 | ||
Mount Type Front | ||
Contact Configuration DPST | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Actuator Style Push Button | ||
Minimum Operating Temperature -25°C | ||
Contact DC Voltage 500V dc | ||
Maximum Operating Temperature 70°C | ||
Switch Configuration 2 NC | ||
Standards/Approvals RoHS Compliant, CCC, CE, CSA, EN IEC 60947-5-1, REACH Compliant, UKCA, UL | ||
Length 49.7mm | ||
Switch Contact Current 10A | ||
- COO (Country of Origin):
- DE
The EAO Switching Element is engineered for high reliability and user-friendly functionality in demanding applications. Designed for front mounting, it seamlessly integrates into various environments, ensuring safety and operational efficiency. With a robust two normally closed contact system, this component provides a dependable solution for electrical switching needs. Its mechanical design supports up to six accompanying switching elements, enhancing versatility while maintaining a compact footprint. The units impressive lifespan of 10 million mechanical cycles guarantees long-term performance, allowing users to trust in its durability. Designed to withstand rigorous conditions, the switching element is IP20 rated for terminals and IP40 housing, making it suitable for both indoor and outdoor uses. Boasting compliance with global standards, this device underscores your commitment to quality and safety in electrical installations.
Provides dependable switching functionality with a slow-make system
Certified to meet international standards for low-voltage switching devices
High insulation voltage rating for enhanced safety during operation
Offers quick installation with screw terminal connections
Can handle significant mechanical demands with a lifetime rated for 10 million cycles
Specifically designed to be resistant to shock and vibration for added reliability
Compatible with various wire cross-sections for installation flexibility
Ensures operational stability within a temperature range suitable for diverse environments
Meets environmental compliance standards, confirming its eco-friendly credentials
Related links
- EAO 45 Series Push Button Switch Front IP20 500 V dc
- EAO 45 Series Push Button Switch Front IP20 500 V dc 500 V ac
- EAO 45 Series Push Button Switch Base IP20 500 V dc
- EAO 45 Series Push Button Switch Front IP40, 500 V dc
- EAO 45 Series Push Button Switch Base IP20 500 V dc
- EAO 45 Series Push Button Switch Front IP20 500 V dc 500 V ac
- EAO 45 Series Push Button Switch Front IP40, 500 V dc 500 V ac
- EAO 45 Series Push Button Switch Base 2 NO/1 NC IP67 500 V dc
