Bulgin MPI002 Series Illuminated Push Button Switch, Hybrid Polymer, Through Hole, 22 mm Cutout, 1 NO, Blue LED, IP66,
- RS Stock No.:
- 467-424
- Distrelec Article No.:
- 304-49-119
- Mfr. Part No.:
- MPI002/TE/BL/6
- Manufacturer:
- Bulgin
Subtotal (1 tray of 5 units)*
€869.40
(exc. VAT)
€1,069.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €869.40 | €173.88 |
*price indicative
- RS Stock No.:
- 467-424
- Distrelec Article No.:
- 304-49-119
- Mfr. Part No.:
- MPI002/TE/BL/6
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | Push Button Switch | |
| Switch Operation | Hybrid Polymer | |
| Actuator Colour | Blue | |
| Illuminated | Yes | |
| Series | MPI002 | |
| Panel Cutout Size | 22 mm | |
| Mount Type | Through Hole | |
| Contact Configuration | 1 NO | |
| LED Colour | Blue | |
| Terminal Type | Screw | |
| IP Rating | IP66 | |
| Minimum Operating Temperature | -30°C | |
| Contact AC Voltage | 24V ac | |
| Actuator Style | Button | |
| Contact DC Voltage | 24V dc | |
| Maximum Operating Temperature | 70°C | |
| Switch Configuration | Push to Make | |
| Standards/Approvals | EN60529-1:1992 + A2:2013 | |
| Switch Contact Current | 50mA | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Push Button Switch | ||
Switch Operation Hybrid Polymer | ||
Actuator Colour Blue | ||
Illuminated Yes | ||
Series MPI002 | ||
Panel Cutout Size 22 mm | ||
Mount Type Through Hole | ||
Contact Configuration 1 NO | ||
LED Colour Blue | ||
Terminal Type Screw | ||
IP Rating IP66 | ||
Minimum Operating Temperature -30°C | ||
Contact AC Voltage 24V ac | ||
Actuator Style Button | ||
Contact DC Voltage 24V dc | ||
Maximum Operating Temperature 70°C | ||
Switch Configuration Push to Make | ||
Standards/Approvals EN60529-1:1992 + A2:2013 | ||
Switch Contact Current 50mA | ||
- COO (Country of Origin):
- TN
The Bulgin Stainless steel illuminated vandal-resistant switch offers unparalleled durability and functionality for demanding environments. Equipped with a striking ring illumination, this 22mm diameter switch seamlessly combines aesthetic appeal and robust design, making it an Ideal choice for both industrial and commercial applications. The single pole push-to-make design ensures reliable operation while the IP66 front panel seal provides a high level of protection against dust and water ingress. Backed by independent LED terminals and integral supply resistors, this innovative switch is crafted to withstand challenging conditions, delivering optimal performance without compromising on reliability. Furthermore, its modern design enhances visibility, ensuring easy identification in low-light settings, while the high-quality materials used in its construction guarantee compliance with RoHS standards and longevity in use.
Engineered for outstanding performance in harsh environments
Independent LED terminals provide flexibility for custom configurations
High luminous intensity enhances visibility in low-light situations
Offers easy installation with multiple Terminal options
Durable construction ensures a long product lifespan and reliability
Designed for easy operation with a tactile push-to-make function
Front panel sealing protects against environmental contaminants
RoHS compliant materials demonstrate commitment to safety and eco-friendliness
Related links
- Bulgin MPI002 Series Illuminated Push Button Switch Panel Mount SPST 24V dc, IP66
- Bulgin MPI002 Series Illuminated Push Button Switch Panel Mount SPST IP66
- Bulgin MPI002 Series Illuminated Push Button Switch Panel SPST IP66, 24 V dc
- Bulgin MPI002 Series Illuminated Push Button Switch Panel Mount SPST 24V dc, IP66
- Bulgin MPI002 Series Illuminated Push Button Switch Panel Mount SPST-NO IP66, 24
- Bulgin MPI002 Series Illuminated Push Button Switch Panel Mount SPST IP66
- Bulgin MPI002 Series Illuminated Push Button Switch Panel SPST IP66, 24 V dc
- Bulgin MPI002 Series Illuminated Push Button Switch Panel SPST IP66
