Bulgin MPI002 Series Illuminated Push Button Switch, Momentary, Panel Mount, 19.2 mm Cutout, SPST-NO, Red LED, IP66, 24
- RS Stock No.:
- 814-637
- Mfr. Part No.:
- MPI002/TE/RD/6
- Manufacturer:
- Bulgin
Image representative of range
Subtotal (1 pack of 10 units)*
€1,248.32
(exc. VAT)
€1,535.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €1,248.32 | €124.832 |
*price indicative
- RS Stock No.:
- 814-637
- Mfr. Part No.:
- MPI002/TE/RD/6
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Switch Operation | Momentary | |
| Actuator Colour | Silver | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Series | MPI002 | |
| Panel Cutout Size | 19.2 mm | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPST-NO | |
| LED Colour | Red | |
| Terminal Type | Screw Terminal | |
| IP Rating | IP66 | |
| Actuator Style | Flat | |
| Contact DC Voltage | 24V | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Switch Configuration | SPST-NO | |
| Switch Contact Current | 20mA | |
| Standards/Approvals | RoHS | |
| Height | 22mm | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Switch Operation Momentary | ||
Actuator Colour Silver | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Series MPI002 | ||
Panel Cutout Size 19.2 mm | ||
Mount Type Panel Mount | ||
Contact Configuration SPST-NO | ||
LED Colour Red | ||
Terminal Type Screw Terminal | ||
IP Rating IP66 | ||
Actuator Style Flat | ||
Contact DC Voltage 24V | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
Switch Configuration SPST-NO | ||
Switch Contact Current 20mA | ||
Standards/Approvals RoHS | ||
Height 22mm | ||
- COO (Country of Origin):
- TN
The Bulgin illuminated push button switch is engineered for reliable operation in demanding environments, offering tactile feedback in a Durable Compact design. Perfectly suited for applications requiring a visible interface.
IP66 rated for robust front panel sealing against dust and moisture
Independent LED terminals ensure enhanced illumination for visibility
Can be configured with dot illumination for clear signalling
Designed for single contact, momentary action for versatile functionality
Related links
- Bulgin MPI002 Series Illuminated Push Button Switch Panel Mount SPST-NO IP66, 24
- Bulgin MPI002 Series Illuminated Push Button Switch Panel SPST IP66, 24 V dc
- Bulgin MPI002 Series Illuminated Push Button Switch Panel SPST IP66, 24 V dc
- Bulgin MPI002 Series Illuminated Push Button Switch Panel SPST IP66, 24 V dc
- Bulgin MPI002 Series Series Illuminated Push Button Switch Panel Mount White LED 24 V
- Bulgin MPI002 Series Illuminated Push Button Switch Panel SPST IP66, 24 V dc
- Bulgin MPI002 Series Illuminated Push Button Switch Panel Mount SPST 24V dc, IP66
- Bulgin MPI002 Series Illuminated Push Button Switch Panel SPST IP66, 24 V dc
