Bulgin MPI002 Series Illuminated Push Button Switch, Momentary, Panel, 19.2 mm Cutout, SPST, Blue LED, IP66, 24 V dc
- RS Stock No.:
- 729-5404
- Distrelec Article No.:
- 300-91-971
- Mfr. Part No.:
- MPI002/TE/BL/24
- Manufacturer:
- Bulgin
Get a bulk buy discount
Add 10 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
€47.22
(exc. VAT)
€58.08
(inc. VAT)
In Stock
- 47 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 24 November 2026
- Plus 50 unit(s) shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €47.22 | - |
| 10 - 49 | €42.07 | 10% |
| 50 - 99 | €32.50 | 31% |
| 100 + | €28.33 | 40% |
*price indicative
- RS Stock No.:
- 729-5404
- Distrelec Article No.:
- 300-91-971
- Mfr. Part No.:
- MPI002/TE/BL/24
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Switch Operation | Momentary | |
| Actuator Colour | Silver | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Series | MPI002 | |
| Panel Cutout Size | 19.2 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| Terminal Type | Screw | |
| LED Colour | Blue | |
| IP Rating | IP66 | |
| Minimum Operating Temperature | -30°C | |
| Contact DC Voltage | 24V dc | |
| Actuator Style | Button | |
| Switch Configuration | 1 Contact push to make | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Switch Contact Current | 50mA | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Switch Operation Momentary | ||
Actuator Colour Silver | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Series MPI002 | ||
Panel Cutout Size 19.2 mm | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
Terminal Type Screw | ||
LED Colour Blue | ||
IP Rating IP66 | ||
Minimum Operating Temperature -30°C | ||
Contact DC Voltage 24V dc | ||
Actuator Style Button | ||
Switch Configuration 1 Contact push to make | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Switch Contact Current 50mA | ||
- COO (Country of Origin):
- TN
Bulgin MPI002 Series Push Button Switch, 19.2mm Panel Cut Out Diameter, IP66 - MPI002/TE/BL/24
This push button switch is intended for applications that require a durable control mechanism. Its momentary operation enables users to activate circuits solely while the button is pressed, making it suitable for various industrial and automation environments. The stainless steel construction contributes to its longevity, while the illuminated feature improves visibility in low-light settings.
Features & Benefits
• Blue LED increases visibility for operational status
• SPST configuration ensures easy circuit control
• Operating temperature range from -30°C to +70°C allows consistent performance
Applications
• Used in control panels for automation equipment
• Applied in industrial machinery for ease of operation
• Suitable for outdoor use due to its IP66 rating
What is the voltage rating for this switch?
The switch is rated for 24V DC, making it suitable for low-voltage applications.
How does the illumination function work?
Illumination is provided by a built-in blue LED, which activates when the switch is pressed.
Can this switch be exposed to outdoor conditions?
Yes, its IP66 rating enables it to withstand moisture and dust, making it appropriate for outdoor use.
What type of current does it handle?
This switch can manage a contact current rating of 50mA at 24V DC.
Warning
Illumination Voltage:
Suffix
/6 → 6Vdc
/12 → 12Vdc
/24 → 24Vdc
/no suffix → The resistor is not installed. The user must select and connect an appropriate resistor in series.
See the datasheet for more details.
Suffix
/6 → 6Vdc
/12 → 12Vdc
/24 → 24Vdc
/no suffix → The resistor is not installed. The user must select and connect an appropriate resistor in series.
See the datasheet for more details.
Related links
- Bulgin MPI002 Series Illuminated Push Button Switch Panel SPST IP66, 24 V dc
- Bulgin MPI002 Series Illuminated Push Button Switch Panel SPST IP66, 24 V dc
- Bulgin MPI002 Series Illuminated Push Button Switch Panel SPST IP66, 24 V dc
- Bulgin MPI002 Series Illuminated Push Button Switch Panel SPST IP66
- Bulgin MPI002 Series Illuminated Push Button Switch Panel SPST IP66, 24 V dc
- Bulgin MPI002 Series Illuminated Push Button Switch Panel SPST IP66, 24 V dc
- Bulgin MPI002 Series Illuminated Push Button Switch Panel SPST Red LED 24 V
- Bulgin MPI002 Series Illuminated Push Button Switch Panel SPST Green LED 24 V
