TE Connectivity AV22 Series Illuminated Push Button Switch, Momentary, Panel, 22 mm Cutout, SPST, Red LED, IP67 250 V ac
- RS Stock No.:
- 467-572
- Distrelec Article No.:
- 304-52-800
- Mfr. Part No.:
- 2213772-5
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 467-572
- Distrelec Article No.:
- 304-52-800
- Mfr. Part No.:
- 2213772-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Series | AV22 | |
| Panel Cutout Size | 22 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| LED Colour | Red | |
| Terminal Type | Lug Ring | |
| IP Rating | IP67 | |
| Contact AC Voltage | 250V ac | |
| Switch Configuration | SPST | |
| Length | 22in | |
| Standards/Approvals | EU RoHS 2011/65/EU, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, 2016 Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32 | |
| Switch Contact Current | 3A | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Series AV22 | ||
Panel Cutout Size 22 mm | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
LED Colour Red | ||
Terminal Type Lug Ring | ||
IP Rating IP67 | ||
Contact AC Voltage 250V ac | ||
Switch Configuration SPST | ||
Length 22in | ||
Standards/Approvals EU RoHS 2011/65/EU, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, 2016 Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32 | ||
Switch Contact Current 3A | ||
- COO (Country of Origin):
- TW
The TE Connectivity Anti-vandal switch is engineered for robustness and reliability, ideal for use in demanding environments. This switch boasts a sleek flush actuator design, ensuring it integrates seamlessly into any application. Featuring an illuminated round actuator, it provides visual feedback, enhancing user experience. With an operating voltage range of 250 VAC, it delivers versatility across various electronic systems. Its IP67 rating guarantees exceptional protection against dust and water ingress, making it suitable for outdoor or harsh conditions. Constructed from durable PBT material, this switch promises longevity and withstands rigorous use, while the momentary operating function ensures responsiveness. This switch represents a blend of functionality and aesthetic appeal, making it an excellent choice for modern installations.
Designed for easy installation with wire lug connections
Supports momentary function for quick activation
Features auditory switch feedback for enhanced user interaction
Boasts a threaded bushing style for secure fitting
Provides a vertical product orientation for efficient space utilisation
Process sealed to prevent moisture and dirt ingress
Low halogen content ensures environmental compliance
Compatible with a wide range of accessories for customisation
Related links
- TE Connectivity AV22 Series Illuminated Push Button Switch Panel SPST IP67 250 V
- TE Connectivity AV22 Series Illuminated Push Button Switch Screw Green LED, IP67 250 V ac
- TE Connectivity AV22 Series Illuminated Push Button Switch Panel SPST IP67 250 V
- TE Connectivity AV22 Series Illuminated Push Button Switch Panel SPST IP67, 250 V
- TE Connectivity AV22 Series Illuminated Push Button Switch Panel Green LED, IP67 250 V ac
- TE Connectivity AV22 Series Illuminated Push Button Switch Panel SPST IP67, 250
- TE Connectivity AV22 Series Illuminated Push Button Switch Panel SPST IP67, 250
- TE Connectivity AV22 Series Illuminated Push Button Switch Panel SPST IP67, 250
