TE Connectivity AV22 Series Illuminated Push Button Switch, Momentary, Panel, SPST, Green LED, IP67 250 V ac
- RS Stock No.:
- 509-036
- Distrelec Article No.:
- 304-60-927
- Mfr. Part No.:
- 1-2213772-4
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 15 units)*
€360.05
(exc. VAT)
€442.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €360.05 | €24.003 |
*price indicative
- RS Stock No.:
- 509-036
- Distrelec Article No.:
- 304-60-927
- Mfr. Part No.:
- 1-2213772-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Switch Operation | Momentary | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Series | AV22 | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| LED Colour | Green | |
| Terminal Type | Lug Ring | |
| IP Rating | IP67 | |
| Actuator Style | Round | |
| Contact AC Voltage | 250V ac | |
| Switch Configuration | SPST | |
| Switch Contact Current | 400mA | |
| Standards/Approvals | EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Switch Operation Momentary | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Series AV22 | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
LED Colour Green | ||
Terminal Type Lug Ring | ||
IP Rating IP67 | ||
Actuator Style Round | ||
Contact AC Voltage 250V ac | ||
Switch Configuration SPST | ||
Switch Contact Current 400mA | ||
Standards/Approvals EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | ||
- COO (Country of Origin):
- TW
The TE Connectivity Push button switch exemplifies robustness and versatility, designed for diverse applications across industries. Its anti-vandal properties ensure durability in harsh environments, making it the ideal choice for outdoor settings or high-traffic areas. With a unique flush actuator profile, the switch seamlessly integrates into panels, maintaining an unobtrusive appearance while offering easy usability. The switch operates on a momentary function, providing reliable performance in critical applications where an immediate response is paramount. Coupled with an IP67 rating, this product offers superior dust and water protection, ensuring longevity and operational efficacy in challenging conditions. Whether for industrial automation, medical devices, or consumer electronics, this switch guarantees quality and safety, compliant with leading industry standards such as RoHS and REACH.
Dust and watertight construction enhances durability
Flush actuator profile ensures a sleek panel integration
Momentary operation mode promotes immediate activation
Vertical mounting design optimises installation versatility
Audible detent style provides tactile feedback for user assurance
Low halogen content aligns with environmentally friendly practices
Compatibility with various accessories enhances customisation and adaptability
Related links
- TE Connectivity AV22 Series Illuminated Push Button Switch Screw Green LED, IP67 250 V ac
- TE Connectivity AV22 Series Illuminated Push Button Switch Panel SPST IP67 250 V ac
- TE Connectivity AV22 Series Illuminated Push Button Switch Panel SPST IP67 250 V
- TE Connectivity AV22 Series Illuminated Push Button Switch Panel SPST IP67, 250
- TE Connectivity AV22 Series Illuminated Push Button Switch Panel SPST IP67 250 V
- TE Connectivity AV22 Series Illuminated Push Button Switch Panel SPST IP67, 250 V
- TE Connectivity AV22 Series Illuminated Push Button Switch Panel SPST IP67, 250
- TE Connectivity AV22 Series Illuminated Push Button Switch Panel SPST IP67, 250
